Through Hole Microcontrollers - MCU

Results: 1.953
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 342In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 14 kB 8 bit 12 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10b ADC2, 5b DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 239In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 128 kB 8 bit 10 bit 64 MHz 36 I/O 3.6 kB 1.8 V 3.6 V - 40 C + 125 C Tube
Microchip Technology 16-bit Microcontrollers - MCU 8KB FLASH 1KB RAM 256B 3V 345In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC24F 8 kB 16 bit 10 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller 371In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 MSP430 8 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C

Microchip Technology 8-bit Microcontrollers - MCU 1.75KB Flash, E TEMP 64B RAM, PDIP8 923In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC12 1.75 kB 8 bit No ADC 20 MHz 5 I/O 64 B 2 V 5.5 V - 40 C + 125 C Tube
Microchip Technology ARM Microcontrollers - MCU CM0+, 64KB, 24MHz, 5V, 12bit ADC, PTC, 2xCMP, DAC, PDID, EVSYS, DMA, CCL, 3xSERCOM, 3xTC, 1xTCC, RTC, WDT, PDID, 85C 376In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 ARM Cortex M0+ 64 kB 32 bit 12 bit 24 MHz 23 I/O 8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 648In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 PIC16 14 kB 8 bit 12 bit 32 MHz 18 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU 578In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 MSP430 4 kB 16 bit No ADC 16 MHz 24 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32 KB FL 1024 RAM 252In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 32 kB 8 bit 10 bit 40 MHz 21 I/O 1 kB 4.2 V 5.5 V - 40 C + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU 5V RANGE 8B MCU 432In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-32 ST7 16 kB 8 bit 10 bit 8 MHz 32 I/O 512 B 3.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,28p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 343In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 32 kB 8 bit 12 bit 20 MHz 23 I/O 3 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 256B RAM 33MHz 4.0V-5.5V 6.768In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 8051 8 kB 8 bit No ADC 24 MHz 32 I/O 256 B 4 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEPROM 6 I/O Pins 12.615In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 AVR 8 kB 8 bit 10 bit 20 MHz 6 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB 192 RAM 22 I/O 2.545In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC16 4 kB 8 bit 8 bit 4 MHz 22 I/O 192 B 4 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 8.210In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-18 PIC16 14 kB 8 bit 10 bit 32 MHz 16 I/O 1 kB 2.5 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 3.5KB FL 128R 18 I/O 19.750In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-20 PIC16 3.5 kB 8 bit 10 bit 20 MHz 18 I/O 128 B 4.5 V 5.5 V - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash 3968B RAM 8b FamilynanoWat XLP 6.526In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.8 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 300In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 7 kB 8 bit 12 bit 32 MHz 36 I/O 512 B 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 16kB Flash 0.5kB EEPROM 23 I/O Pins 650In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 16 kB 8 bit 10 bit 20 MHz 23 I/O 1 kB 2.7 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 32KB In-system Flash 20MHz 1.8V-5.5V 9.025In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 32 kB 8 bit 10 bit 20 MHz 23 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 8KB FLSH 512B EE 1KB SRAM-20MHz 1.816In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-28 AVR 8 kB 8 bit 10 bit 20 MHz 23 I/O 1 kB 1.8 V 5.5 V - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 6.077In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 96KB 3328 RAM w/ECAN 1.134In Stock
1.990Expected 31/08/2026
Min.: 1
Mult.: 1

Through Hole PDIP-40 PIC18 96 kB 8 bit 10 bit 40 MHz 36 I/O 3.25 kB 4.5 V 5.5 V - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 8-bit Microcontrollers - MCU EPROM/ROM High-Speed Microcontrollers 679In Stock
Min.: 1
Mult.: 1
Max.: 679

Through Hole PDIP-40 8051 16 kB 8 bit No ADC 33 MHz 32 I/O 1 kB 4.5 V 5.5 V 0 C + 70 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB, 2KB RAM, 28p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 231In Stock
Min.: 1
Mult.: 1

Through Hole SPDIP-28 AVR 16 kB 8 bit 12 bit 24 MHz 22 I/O 2 kB 1.8 V 5.5 V - 40 C + 85 C Tube