TSSOP-20 Tube Microcontrollers - MCU

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 81In Stock
Rp39.994,28
Rp29.720,52
Rp24.583,64
Rp23.482,88
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 16 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 85In Stock
Rp48.800,36
Rp36.325,08
Rp30.454,36
Rp28.803,22
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 16 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 73In Stock
Rp43.480,02
Rp32.288,96
Rp26.968,62
Rp25.500,94
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog 53In Stock
Rp42.379,26
Rp31.371,66
Rp26.051,32
Rp24.583,64
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU PL16S, 20TSSOP 25In Stock
Rp47.883,06
Rp31.004,74
Rp23.482,88
Rp19.446,76
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Flash 150In Stock
2.250Expected 19/01/2027
Rp75.218,60
Rp49.717,66
Rp42.746,18
Rp37.425,84
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree 312In Stock
Rp26.785,16
Rp22.749,04
Rp19.263,30
Rp18.199,23
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 17 I/O 2 kB 5.5 V 2.5 V - 40 C + 105 C Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH-20MHZ 2.4-5.5V 8In Stock
Rp50.818,42
Rp46.782,30
Rp45.865,00
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 8051 2 kB 8 bit 20 MHz 15 I/O 256 B 2.4 V 5.5 V - 40 C + 85 C Tube
STMicroelectronics 8-bit Microcontrollers - MCU 8 BITS MICROCONTR 58In Stock
Rp49.717,66
Rp36.875,46
Rp30.821,28
Rp29.537,06
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 STM8A 4 kB 8 bit 10 bit 16 MHz 16 I/O 1 kB 3 V 5.5 V - 40 C + 150 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 4K FLASH QL8 TSSOP20 68In Stock
Rp44.580,78
Rp28.803,22
Rp21.097,90
Rp17.502,08
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08 4K FLASH QL8 TSSOP20 50In Stock
Rp31.371,66
Rp23.115,96
Rp19.079,84
Rp18.896,38
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF 61In Stock
Rp131.907,74
Rp101.086,46
Rp87.326,96
Rp84.024,68
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 40 MHz 17 I/O 512 B 2.7 V 5.5 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 4kB FL 256B RAM Com A 595-MSP430F2121TPWR 280In Stock
Rp92.830,76
Rp61.275,64
Rp55.955,30
Rp47.516,14
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 4 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 105 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2102IPW20R 146In Stock
Rp52.836,48
Rp34.307,02
Rp31.004,74
Rp26.234,78
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 1 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2213IPW20R A 595-SP430G2213IPW20R 269In Stock
Rp60.174,88
Rp39.627,36
Rp36.508,54
Rp31.738,58
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 2 kB 16 bit No ADC 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2233IPW20R A 595-SP430G2233IPW20R 482In Stock
Rp60.174,88
Rp39.627,36
Rp36.508,54
Rp31.738,58
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2252IPW20R 528In Stock
Rp55.038,00
Rp35.774,70
Rp32.472,42
Rp27.335,54
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2332IPW20R 415In Stock
Rp81.639,70
Rp53.937,24
Rp49.167,28
Rp41.645,42
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 4 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430G2413IPW20R A 595-SP430G2413IPW20R 269In Stock
Rp86.226,20
Rp56.872,60
Rp51.919,18
Rp44.030,40
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 8 kB 16 bit No ADC 16 MHz 16 I/O 512 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-SP4 A 595-SP430G2432IPW20R 323In Stock
Rp89.895,40
Rp59.441,04
Rp54.120,70
Rp46.048,46
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 8 kB 16 bit 10 bit 16 MHz 16 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz integrated an alog microcontrolle A 595-P430FR2310IPW20R 81In Stock
Rp43.663,48
Rp32.288,96
Rp26.968,62
Rp25.500,94
Rp22.198,66
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 MSP430 2 kB 16 bit 10 bit 16 MHz 16 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Value-Line Arm Cortex-M0+ MCU 32 Kbytes of Flash 8 Kbytes RAM, 64 MHz
42.918Expected 22/02/2027
Rp37.242,38
Rp25.684,40
Rp22.015,20
Rp19.630,22
Min.: 1
Mult.: 1
Max.: 1.480
SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 64 MHz 17 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 25 MIPS, 8 kB, 256, SPI, UART, LIN 2.1, TSSOP20
3.854Expected 01/01/2027
Rp120.349,76
Rp92.280,38
Rp80.172,02
Rp74.117,84
Rp71.182,48
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 1.8 V 5.25 V - 40 C + 125 C Tube
STMicroelectronics ARM Microcontrollers - MCU Arm Cortex-M0+ MCU with 16 Kbytes of Flash memory, 6 Kbytes RAM, 48 MHz
4.440On Order
Rp27.335,54
Rp19.813,68
Rp16.621,48
Rp13.080,70
Min.: 1
Mult.: 1
Max.: 150
SMD/SMT TSSOP-20 Tube
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 256 KB flash, 64 KB RAM, I3C, Dual FDCAN
1.470Expected 03/03/2027
Rp59.074,12
Rp38.526,60
Rp35.407,78
Rp30.454,36
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 ARM Cortex M33 256 kB 32 bit 12 bit 144 MHz 14 I/O 64 kB 2.7 V 3.6 V - 40 C + 85 C Tube