TSSOP-20 Tube Microcontrollers - MCU

Results: 161
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 8K flash MCU with ADC+EE, IC & UART &SPI, internal RC & ICP/ISP function Non-Stocked Lead-Time 40 Weeks
Rp13.245,81
Rp12.200,09
Min.: 666
Mult.: 74
SMD/SMT TSSOP-20 8051 8 kB 8 bit 10 bit 24 MHz 17 I/O 512 B 2.4 V 5.5 V - 40 C + 85 C Tube
Texas Instruments 16-bit Microcontrollers - MCU 16BUltraLoMcrcntrllr 4kB Flash 256BRAM R R 595-430F1121AIPW Non-Stocked Lead-Time 26 Weeks
Rp122.734,74
Rp117.230,94
Min.: 210
Mult.: 70
SMD/SMT TSSOP-20 MSP430 4 kB 16 bit No ADC 8 MHz 14 I/O 256 B 1.8 V 3.6 V - 40 C + 85 C Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 16KB Flash, SOP 20 Non-Stocked Lead-Time 39 Weeks
Rp46.598,84
Min.: 2.250
Mult.: 2.250
SMD/SMT TSSOP-20 S08 16 kB 8 bit 12 bit 20 MHz 37 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core, 8KB Flash, SOP 20 Non-Stocked Lead-Time 39 Weeks
Rp39.260,44
Min.: 2.250
Mult.: 2.250
SMD/SMT TSSOP-20 S08 8 kB 8 bit 12 bit 20 MHz 37 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
Nuvoton 8-bit Microcontrollers - MCU 8 bits LPC 16K flash MCU with ADC+EE, I C & UART &SPI, internal RC & ICP/ISP function Non-Stocked
Rp20.730,98
Rp18.199,23
Rp14.970,34
Rp14.695,15
Min.: 74
Mult.: 74
SMD/SMT TSSOP-20 16 kB 8 bit 10 bit 24 MHz 17 I/O 512 B 2.4 V 5.5 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 8 kB 5 V 8-bit MCU Non-Stocked Lead-Time 29 Weeks
Rp137.411,54
Rp106.039,88
Rp98.151,10
Rp89.528,48
Rp86.776,58
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 8051 8 kB 8 bit 12 bit 25 MHz 16 I/O 256 B 2 V 5.25 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08SF 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 20 Non-Stocked Lead-Time 26 Weeks
Rp108.975,24
Rp83.290,84
Rp70.999,02
Rp68.063,66
Rp62.192,94
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 4 kB 8 bit 10 bit 40 MHz 18 I/O 128 B 2.7 V 5.5 V - 40 C + 125 C Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 8KB Flash, 40MHz, -40/+105degC, Automotive Qualified, SOP 20 Non-Stocked Lead-Time 39 Weeks
Rp144.566,48
Rp106.223,34
Rp98.884,94
Rp86.960,04
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 40 MHz 16 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
STMicroelectronics STM32G051F8P3
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit up to 64 KB Flash 18 KB RAM 2x USART timers ADC Non-Stocked Lead-Time 52 Weeks
Rp26.968,62
Min.: 1.480
Mult.: 1.480
SMD/SMT TSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 64 MHz 18 I/O 18 kB 1.7 V 3.6 V - 40 C + 125 C Tube
NXP Semiconductors MC9S08SL8MTJ
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 Non-Stocked Lead-Time 39 Weeks
Rp117.414,40
Min.: 2.250
Mult.: 2.250
SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 40 MHz 16 I/O 512 B 2.7 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors MC9S08SL8VTJ
NXP Semiconductors 8-bit Microcontrollers - MCU S08SL 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 20 Non-Stocked Lead-Time 39 Weeks
Rp112.644,44
Min.: 2.250
Mult.: 2.250
SMD/SMT TSSOP-20 S08 8 kB 8 bit 10 bit 20 MHz 16 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Tube