Tube AEC-Q100 Microcontrollers - MCU

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 16-bit Microcontrollers - MCU PIC24F Core 8KB 1KB B RAM 512B EEPROM 3V 282In Stock
Rp55.221,46
Rp50.634,96
Rp45.681,54
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24F 16 kB 16 bit 10 bit 32 MHz 24 I/O 1 kB 1.8 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 32-bit Microcontrollers - MCU 32KB Flash, 8KB RAM, 79 CoreMark at 25MHz, Low Power microMIPS 496In Stock
Rp35.407,78
Rp31.922,04
Rp29.353,60
Min.: 1
Mult.: 1
SMD/SMT QFN-28 MIPS32 microAptiv UC 32 kB 32 bit 10 bit/12 bit 25 MHz 22 I/O 8 kB 2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM, 256B EE 436In Stock
Rp38.526,60
Rp35.407,78
Rp32.105,50
Min.: 1
Mult.: 1
Through Hole PDIP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 6x I/O,ADC, CCP, EUSART, SPI/I2C 7.200In Stock
Rp8.989,54
Rp8.255,70
Rp7.338,40
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 12x I/O,ADC, CCP, EUSART, SPI/I2C 1.304In Stock
Rp10.457,22
Rp9.539,92
Rp8.806,08
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 10b ADC, PWM, CCP, HLT, WDT, PPS, EUSART, SPI/I2C, XLP 1.147In Stock
Rp13.209,12
Rp12.108,36
Rp11.007,60
Min.: 1
Mult.: 1
SMD/SMT TSSOP-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 1.8 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256 B RAM, 4x PWMs, Comparator, DAC, ADC, CWG, EUSART, SPI/I2C 632In Stock
Rp18.712,92
Rp17.061,78
Rp15.410,64
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 3.5 kB 8 bit 10 bit 32 MHz 12 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 256B EEPROM 10b ADC 5b DAC 2x(SPI/I2C) 27.675In Stock
Rp29.170,14
Rp26.785,16
Rp24.216,72
Min.: 1
Mult.: 1
SMD/SMT UQFN-20 PIC16 28 kB 8 bit 10 bit 32 MHz 18 I/O 2 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 10.957In Stock
Rp34.123,56
Rp31.188,20
Rp28.252,84
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,16k Flash 1.500In Stock
Rp105.122,58
Rp69.531,34
Rp63.293,70
Rp53.937,24
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 16 kB 8 bit 12 bit 20 MHz 18 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 2048KB FL 512KB RAM, No Crypto 450In Stock
Rp267.851,60
Rp245.652,94
Rp222.720,44
Min.: 1
Mult.: 1
SMD/SMT QFN-64 MIPS32 M-Class 2 MB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 14.757In Stock
Rp15.594,10
Rp14.309,88
Rp12.952,28
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash,256 RAM 32MHz Int. Osc 2.098In Stock
3.500Expected 20/11/2026
Rp18.529,46
Rp16.878,32
Rp15.227,18
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, EUSART, SPI/I2C 2.732In Stock
Rp14.126,42
Rp13.025,66
Rp11.741,44
Min.: 1
Mult.: 1
SMD/SMT SOIC-8 PIC16 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 3.416In Stock
Rp22.198,66
Rp20.364,06
Rp18.346,00
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC16 7 kB 8 bit 10 bit 32 MHz 25 I/O 512 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.349In Stock
Rp24.216,72
Rp22.198,66
Rp19.997,14
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.419In Stock
Rp27.885,92
Rp25.500,94
Rp23.115,96
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.771In Stock
Rp26.785,16
Rp24.583,64
Rp22.382,12
Min.: 1
Mult.: 1
SMD/SMT UQFN-28 PIC16 28 kB 8 bit 10 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB, 2KB RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 4xCLC, 2 EUSART, SPI/I2C 1.762In Stock
Rp31.004,74
Rp28.252,84
Rp25.684,40
Min.: 1
Mult.: 1
SMD/SMT UQFN-48 PIC16 28 kB 8 bit 10 bit 32 MHz 44 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash 1KB RAM 16b PWM 10b ADC 1.373In Stock
Rp27.885,92
Rp25.500,94
Rp23.115,96
Min.: 1
Mult.: 1
SMD/SMT SSOP-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.5 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 2.883In Stock
Rp23.666,34
Rp22.015,20
Rp19.630,22
Min.: 1
Mult.: 1
SMD/SMT SOIC-14 PIC16 14 kB 8 bit 10 bit 32 MHz 12 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Word Flash 1024B RAM,10-bit ADC 1.360In Stock
Rp29.720,52
Rp27.335,54
Rp24.767,10
Min.: 1
Mult.: 1
SMD/SMT QFN-20 PIC16 14 kB 8 bit 10 bit 32 MHz 18 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8K Flash 1024B RAM Hi-Speed Comp 10bit 4.729In Stock
Rp32.105,50
Rp29.537,06
Rp26.785,16
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 14 kB 8 bit 10 bit 32 MHz 25 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 1.190In Stock
Rp48.249,98
Rp44.397,32
Rp39.810,82
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 256 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM 256B EEPROM 2.158In Stock
Rp55.221,46
Rp50.634,96
Rp45.865,00
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC16 28 kB 8 bit 12 bit 32 MHz 25 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube