Tube AEC-Q100 Microcontrollers - MCU

Results: 1.097
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 1.425In Stock
Rp33.389,72
Rp30.454,36
Rp27.519,00
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC16 56 kB 8 bit 10 bit 32 MHz 25 I/O 4 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 14KB Flash 1KB RAM 256B EE CIP 987In Stock
Rp41.645,42
Rp37.976,22
Rp34.307,02
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC16 14 kB 8 bit 10 bit 32 MHz 36 I/O 1 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8-Bit MCU 56KB Flash 4KB RAM 256B EE CIP 1.744In Stock
Rp42.562,72
Rp39.076,98
Rp35.407,78
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC16 56 kB 8 bit 10 bit 32 MHz 36 I/O 4 kB 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 975In Stock
Rp34.123,56
Rp31.188,20
Rp28.252,84
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 64 kB 8 bit 10 bit 64 MHz 25 I/O 3.53 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 1.556In Stock
Rp39.994,28
Rp36.692,00
Rp33.206,26
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC18 128 kB 8 bit 10 bit 64 MHz 25 I/O 3.6 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 128KB Flash, 4KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 977In Stock
Rp38.710,06
Rp35.407,78
Rp32.105,50
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC18 128 kB 8 bit 10 bit 64 MHz 25 I/O 3.6 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2KB RAM, 256B EEPROM, 10-bit ADC2, 5-bit DAC, Comp, PWM, CCP, CWG, HLT, WWDT, SCAN/CRC, ZCD, PPS, EUSART, SPI/I2C, IDLE/DOZE/PMD 4.367In Stock
Rp49.350,74
Rp45.681,54
Rp41.095,04
Min.: 1
Mult.: 1
Through Hole PDIP-40 PIC18 32 kB 8 bit 10 bit 64 MHz 36 I/O 2 kB 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 28LD128KB DMA 40MIPS 220In Stock
Rp133.558,88
Rp122.551,28
Rp110.809,84
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC24H 128 kB 16 bit 10 bit, 12 bit 40 MHz 21 I/O 8 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FLSH 4096Bs RAM 16B nanoWatt 2.005In Stock
Rp70.265,18
Rp64.394,46
Rp58.340,28
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24F 64 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 32KB FL 8192bRAM 16MIPS 21I/O 16b Fam 538In Stock
854Expected 14/12/2026
Rp63.660,62
Rp58.340,28
Rp53.019,94
Min.: 1
Mult.: 1
SMD/SMT QFN-28 PIC24F 32 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 64KB FL 8192b RAM 16MIPS 35I/O 16b Fam 1.066In Stock
Rp81.272,78
Rp74.668,22
Rp67.880,20
Min.: 1
Mult.: 1
SMD/SMT QFN-44 PIC24F 64 kB 16 bit 10 bit 32 MHz 35 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 16-bit Microcontrollers - MCU 64KB 8192 bytes 16MIPS 21 I/O 2.881In Stock
Rp71.182,48
Rp65.311,76
Rp59.257,58
Min.: 1
Mult.: 1
SMD/SMT SOIC-28 PIC24F 64 kB 16 bit 10 bit 32 MHz 21 I/O 8 kB 2 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 2.443In Stock
Rp61.642,56
Rp48.616,90
Rp43.480,02
Rp39.810,82
Min.: 1
Mult.: 1
SMD/SMT QFN-20 CIP-51 8051 16 kB 8 bit 12 bit 50 MHz 16 I/O 2.25 kB 2.2 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 4KB Flash, SOIC 20 1.794In Stock
2.622On Order
Rp41.645,42
Rp40.544,66
Rp25.684,40
Rp25.500,94
Min.: 1
Mult.: 1
SMD/SMT SOIC-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube
NXP Semiconductors 8-bit Microcontrollers - MCU S08PA 8-bit MCU, S08 core, 8KB Flash, SOP 16 1.643In Stock
Rp53.386,86
Rp39.810,82
Rp32.839,34
Rp31.555,12
Min.: 1
Mult.: 1
SMD/SMT TSSOP-16 S08 8 kB 8 bit 12 bit 20 MHz 14 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tube

NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit MCU, S08 core, 32KB Flash, 40MHz, -40/+125degC, Automotive Qualified, SOP 20 739In Stock
Rp216.115,88
Rp169.333,58
Rp146.951,46
Rp141.814,58
Min.: 1
Mult.: 1
SMD/SMT TSSOP-20 S08 32 kB 8 bit 10 bit 40 MHz 16 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB, 1KB RAM, 38x I/O, 4xPWMs, Comp, DAC, ADC, CWG, 2xEUSART, 2xSPI/I2C 438In Stock
Rp34.673,94
Rp31.738,58
Rp28.803,22
Min.: 1
Mult.: 1
SMD/SMT UQFN-40 AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16B MCU 512KB Flsh 48KB RAM OpAmp Cmptr 7In Stock
Rp102.921,06
Rp94.114,98
Rp85.308,90
Min.: 1
Mult.: 1
Through Hole SPDIP-28 PIC24E 512 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 48 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-Bit MCU 1024KB FL 256KB RAM Crypto 78In Stock
Rp241.983,74
Rp221.986,60
Rp200.888,70
Min.: 1
Mult.: 1
SMD/SMT QFN-64 MIPS32 M-Class 1 MB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

Microchip Technology 32-bit Microcontrollers - MCU 32-BIT MCU 1024KB FL 256KB RAM, Crypto 110In Stock
Rp219.968,54
Rp201.439,08
Rp182.542,70
Min.: 1
Mult.: 1
SMD/SMT QFN-64 MIPS32 M-Class 1 MB 32 bit 12 bit 200 MHz 46 I/O 512 kB 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 16-bit Microcontrollers - MCU 16Bit MCU 256KB Flsh 32KB RAM 60MHz 28pin 139In Stock
Rp75.218,60
Rp68.797,50
Rp62.376,40
Min.: 1
Mult.: 1
SMD/SMT SSOP-28 PIC24E 256 kB 16 bit 10 bit, 12 bit 60 MHz 21 I/O 32 kB 3 V 3.6 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 1.453In Stock
Rp14.309,88
Rp12.842,20
Rp12.108,36
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 128 RAM 1.75KB Comparator 838In Stock
Rp17.428,70
Rp15.594,10
Rp14.309,88
Min.: 1
Mult.: 1
SMD/SMT DFN-8 PIC12 1.75 kB 8 bit 10 bit 32 MHz 6 I/O 128 B 2.3 V 5.5 V - 40 C + 85 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 462In Stock
Rp15.594,10
Rp14.309,88
Rp12.952,28
Min.: 1
Mult.: 1
SMD/SMT MSOP-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Microchip Technology 8-bit Microcontrollers - MCU 16-bit PWM 256 RAM 3.5KB Comparator 697In Stock
Rp18.896,38
Rp16.878,32
Rp15.539,06
Min.: 1
Mult.: 1
Through Hole PDIP-8 PIC12 3.5 kB 8 bit 10 bit 32 MHz 6 I/O 256 B 2.3 V 5.5 V - 40 C + 125 C AEC-Q100 Tube