Kinetis ARM Microcontrollers - MCU

Results: 963
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors MKL81Z128VMC7R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

KL8x SMD/SMT MAPBGA-121 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 85 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MKL81Z128VMP7
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 64BGA Non-Stocked Lead-Time 13 Weeks
Min.: 640
Mult.: 640

KL8x SMD/SMT MAPBGA-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 41 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MKL82Z128VMP7
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL82: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB SRAM, USB, 64BGA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

KL8x SMD/SMT LFBGA-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 41 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MKM14Z128ACHH5R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM14: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, 44-LGA Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

KM1x SMD/SMT LGA-44 ARM Cortex M0+ 128 kB 32 bit 16 bit, 4 x 24 bit 50 MHz 20 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors MKM14Z128CHH5R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis M 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 50MHz, MAPBGA 44 Non-Stocked Lead-Time 13 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

KM1x SMD/SMT LGA-44 ARM Cortex M0+ 128 kB 32 bit 16 bit, 4 x 24 bit 50 MHz 20 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors MKM33Z64ACLL5R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 100LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

KM3x SMD/SMT ARM Cortex M0+ 64 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors MKV10Z32VLC7R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

KV1x SMD/SMT ARM Cortex M0+ 32 kB 32 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MKV31F256VLH12R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256K Flash, 48K RAM, KMS enabled, 64LQFP, Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

KC3x SMD/SMT ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 46 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK22FN1M0VLQ12R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

K22_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK22FX512VLQ12R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

K22_120 SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK60DX256ZVMD10
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 800

K60_100 SMD/SMT MAPBGA-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MKM33Z128CLH5R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 128KB Flash, 16KB SRAM, Segment LCD, 64LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

KM3x SMD/SMT LQFP-64 ARM Cortex M0+ 128 kB 32 bit 24 bit 50 MHz 38 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel
NXP Semiconductors MKM33Z64CLL5R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KM33: 50MHz Cortex-M0+ Metrology MCU, 64KB Flash, 16KB SRAM, Segment LCD, 100LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

KM3x SMD/SMT ARM Cortex M0+ 64 kB 32 bit 24 bit 50 MHz 68 I/O 16 kB 1.71 V 3.6 V - 40 C + 85 C Reel