7375 Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 1MB USB 446In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K310, 512KB Flash, ARM M7
25Expected 04/02/2027
Min.: 1
Mult.: 1

SMD/SMT QFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 84 I/O 112 kB 2.97 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au Non-Stocked Lead-Time 7 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT LQFP-48 S12 64 kB 16 bit 10 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors 16-bit Microcontrollers - MCU S12 Core,64k Flash,Au Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 S12 64 kB 16 bit 10 bit 25 MHz 40 I/O 4 kB 3.15 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K310, 512KB Flash, ARM M7 Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1
: 600

SMD/SMT QFP-100 ARM Cortex M7 512 kB 32 bit 12 bit 120 MHz 84 I/O 112 kB 2.97 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors S912ZVHL64F1VLQ
NXP Semiconductors 16-bit Microcontrollers - MCU MagniV 16-bit MCU, S12Z core, 64KB Flash, 32MHz, -40/+105degC, Automotive Qualified, QFP 144 Non-Stocked Lead-Time 8 Weeks
Min.: 300
Mult.: 300

SMD/SMT S12Z 64 kB 16 bit 10 bit 104 I/O 5 V 18 V - 40 C + 105 C AEC-Q100 Tray