12 bit 32 bit ARM Microcontrollers - MCU

Results: 7.818
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN 3.914In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT UFQFPN-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.308In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.170In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT UFQFPN-48 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 38 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 1.575In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-32 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 25 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 1 MB flash, 256 KB RAM, I3C, Ethernet 774In Stock
Min.: 1
Mult.: 1
Max.: 100

STM32C5 SMD/SMT LQFP-64 ARM Cortex M33 1 MB 32 bit 12 bit 144 MHz 52 I/O 256 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 32-bit C2 000 MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-80 ARM Cortex M7 512 kB 32 bit 12 bit 150 MHz 32 I/O 101 kB 2.8 V 3.63 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 700In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 17 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive C2000 32- bit MCU with 150MHz 800In Stock
Min.: 1
Mult.: 1
: 1.000

TMS320F28P559SJ-Q1 SMD/SMT TQFP-80 ARM Cortex M7 1 MB 32 bit 12 bit 150 MHz 32 I/O 133 kB 2.8 V 3.63 V - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32MHz Arm Cortex-M0+ MCU with 32KB flash, 8KB SRAM, 12-bit ADC, comparator, LIN 20-WQFN -40 to 125 3.499In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0C1105-Q1 SMD/SMT WQFN-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 8 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 866In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3529-Q1 SMD/SMT LQFP-64 ARM Cortex M0+ 512 kB 32 bit 12 bit 48 MHz 60 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 9.031In Stock
Min.: 1
Mult.: 1
: 12.000

SMD/SMT DSBGA-8 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 6 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 32KB flash 3.465In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0C1105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 29 I/O 8 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 770In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G1519 SMD/SMT LQFP-48 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 788In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 878In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3518 SMD/SMT LQFP-18 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 44 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz ARM Cortex-M0+ MCU with dual-bank 800In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT NFBGA-100 ARM Cortex M0+ 256 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80 MHz ARM Cortex-M0 + MCU with dual-ban 800In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3519 SMD/SMT NFBGA-100 ARM Cortex M0+ 512 kB 32 bit 12 bit 80 MHz 94 I/O 128 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU ARM Microcontrollers - MCU Arm Cortex-M55 278In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-220 Arm Cortex-M55 32 bit 12 bit 200 MHz 147 I/O 4 MB 2.7 V 4.8 V - 20 C + 70 C Tray
Infineon Technologies ARM Microcontrollers - MCU Microcontroller with LIN and NFET driver for BLDC applications 3.200In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSDSO-32 ARM Cortex M23 72 kB 32 bit 12 bit 40 MHz 6 kB 5.5 V 29 V - 40 C + 175 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU Microcontroller with LIN and NFET driver for BLDC applications 3.176In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSDSO-32 ARM Cortex M23 72 kB 32 bit 12 bit 40 MHz 6 kB 5.5 V 29 V - 40 C + 175 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU Low-power technology MCUs with advanced peripherals addressing industrial applications 300In Stock
900Expected 23/09/2026
Min.: 1
Mult.: 1

XMC5000 SMD/SMT LQFP-100 ARM Cortex-M0, ARM Cortex-M4F 1.18 MB 32 bit 12 bit 100 MHz, 160 MHz 74 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 100 QFP 550In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 2 MB 32 bit 12 bit 120 MHz 192 kB 2.97 V 5.5 V - 40 C + 135 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 172 QFP 461In Stock
Min.: 1
Mult.: 1

MCX E SMD/SMT HDQFP-172 ARM Cortex M7 4 MB 32 bit 12 bit 160 MHz 512 kB 2.97 V 5.5 V - 40 C + 135 C Tray
Infineon Technologies CY9BF524MPMC-G-MNE2
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM 930In Stock
Min.: 1
Mult.: 1

MB9B520M SMD/SMT BGA-96 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 65 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray