16 bit 32 bit ARM Microcontrollers - MCU

Results: 893
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors MKL81Z128CBH7R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 64WLCSP Non-Stocked Lead-Time 4 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

KL8x SMD/SMT WLCSP-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 40 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MKL81Z128VMC7R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA Non-Stocked Lead-Time 2 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

KL8x SMD/SMT MAPBGA-121 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 85 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MKL81Z128VMP7
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 64BGA Non-Stocked Lead-Time 2 Weeks
Min.: 640
Mult.: 640

KL8x SMD/SMT MAPBGA-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 41 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MKL82Z128VMP7
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL82: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB SRAM, USB, 64BGA Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

KL8x SMD/SMT LFBGA-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 41 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MKV10Z32VLC7R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

KV1x SMD/SMT ARM Cortex M0+ 32 kB 32 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MKV31F256VLH12R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV31: 120MHz Cortex-M4F Real-time Control MCU, 256K Flash, 48K RAM, KMS enabled, 64LQFP, Non-Stocked Lead-Time 2 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

KC3x SMD/SMT ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 46 I/O 48 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK22FN1M0VLQ12R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 1MB Flash, 128KB SRAM, Full-Speed USB, 144-LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

K22_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK22FX512VLQ12R
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144LQFP Non-Stocked Lead-Time 2 Weeks
Min.: 500
Mult.: 500
: 500

K22_120 SMD/SMT ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors MK60DX256ZVMD10
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K60: 100MHz Cortex-M4 MCU, 512KB Flash, 64KB SRAM, Full-Speed USB, Ethernet, 144-MAPBGA Non-Stocked Lead-Time 2 Weeks
Min.: 800
Mult.: 800

K60_100 SMD/SMT MAPBGA-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics STM32H725VGT3TR
STMicroelectronics ARM Microcontrollers - MCU High-perf DSP DP-FPU Arm Cortex-M7 1 MByte Flash 564 KBytes RAM 550 MHz CPU L1 Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

STM32H7 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 16 bit 550 MHz 67 I/O 564 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics STM32H725VGT6TR
STMicroelectronics ARM Microcontrollers - MCU High-perf DSP DP-FPU Arm Cortex-M7 1 MByte Flash 564 KBytes RAM 550 MHz CPU L1 Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

STM32H7 SMD/SMT LQFP-100 ARM Cortex M7 1 MB 32 bit 16 bit 550 MHz 67 I/O 564 kB 1.62 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics STM32H747AII6TR
STMicroelectronics ARM Microcontrollers - MCU Non-Stocked Lead-Time 52 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

STM32H7 SMD/SMT UFBGA-169 ARM Cortex M7 32 bit 16 bit 112 I/O 864 kB 1.62 V 3.6 V - 40 C + 85 C Reel
STMicroelectronics STM32H755XIH3TR
STMicroelectronics ARM Microcontrollers - MCU High-perf DSP DP-FPU Arm Cortex-M7 + Cortex-M4 2MBytes Flash 1MB RAM 480 MHz CPU Non-Stocked Lead-Time 52 Weeks
Min.: 1.400
Mult.: 1.400
: 1.400

STM32H7 SMD/SMT TFBGA-265 ARM Cortex M4 2 MB 32 bit 16 bit 480 MHz 168 I/O 1 MB 1.62 V 3.6 V - 40 C + 125 C Reel
STMicroelectronics STM32H7A3VGT6TR
STMicroelectronics ARM Microcontrollers - MCU High-performance DSP DP-FPU Arm Cortex-M7 2MBytes Flash 1376 KB SRAM 280 MHz CPU Non-Stocked Lead-Time 52 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

STM32H7 SMD/SMT LQFP-100 ARM Cortex M7 2 MB 32 bit 16 bit 280 MHz 68 I/O 1.4 MB 1.62 V 3.6 V - 40 C + 85 C Reel
Renesas Electronics R7FA2A1AB3CFJ#BA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFP32 Non-Stocked Lead-Time 18 Weeks
Min.: 2.000
Mult.: 2.000

RA2A1 SMD/SMT LQFP-32 ARM Cortex M23 256 kB 32 bit 16 bit 48 MHz 20 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2A1AB3CFM#BA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFP64 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RA2A1 SMD/SMT LQFP-64 ARM Cortex M23 256 kB 32 bit 16 bit 48 MHz 49 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2A1AB3CNE#BA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFN48 Non-Stocked Lead-Time 18 Weeks
Min.: 3.328
Mult.: 3.328

RA2A1 SMD/SMT QFN-48 ARM Cortex M23 256 kB 32 bit 16 bit 48 MHz 33 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray
Renesas Electronics R7FA2A1AB3CNF#BA0
Renesas Electronics ARM Microcontrollers - MCU MCU RA2 ARM CM23 48MHz 256K/32K QFN40 Non-Stocked Lead-Time 18 Weeks
Min.: 3.920
Mult.: 3.920

RA2A1 SMD/SMT QFN-40 ARM Cortex M23 256 kB 32 bit 16 bit 48 MHz 22 I/O 32 kB 1.6 V 5.5 V - 40 C + 105 C Tray