NXP Semiconductors ARM Microcontrollers - MCU

Results: 3.020
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 96kB flash, 8kB SRAM, LQFP48 package 3.732In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 96 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1 MB flash, 136 kB SRAM, two High-speed USB, Ethernet, LCD, LBGA256 package 1.619In Stock
Min.: 1
Mult.: 1

LPC185x SMD/SMT LBGA-256 ARM Cortex M3 1 MB 32 bit 2 x 10 bit 180 MHz 164 I/O 136 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11.276In Stock
Min.: 1
Mult.: 1
: 6.000

LPC84x SMD/SMT HVQFN-33 ARM Cortex M0+ 64 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 32bit MCU 512KB Flash 2.659In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 32 bit ,128k Flash 3.464In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 23 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 64K FLASH 4K RAM 40MHz 32LQFP 8.738In Stock
Min.: 1
Mult.: 1
KEA SMD/SMT LQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM7 with 256 kB flash, 58 kB SRAM, Ethernet, USB 2.0 Device, CAN, and 10-bit ADC 1.554In Stock
Min.: 1
Mult.: 1

LPC2300 SMD/SMT LQFP-100 ARM7TDMI-S 256 kB 32 bit/16 bit 10 bit 72 MHz 70 I/O 58 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54101J512BD64 2.923In Stock
Min.: 1
Mult.: 1

LPC5410x SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 12 bit 150 MHz 50 I/O 104 kB 1.62 V 1.95 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5516JBD100 4.873In Stock
Min.: 1
Mult.: 1

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 1.392In Stock
Min.: 1
Mult.: 1

K64_120 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU M0 + 8K Flash 48Mhz 15.525In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT SOIC-Wide-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 18 I/O 1 kB 2.7 V 5.5 V - 40 C + 105 C Tube

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+ 48 Mhz 128K Flash 10.079In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9.285In Stock
Min.: 1
Mult.: 1

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60_2M 169 WLCSP 1.761In Stock
Min.: 1
Mult.: 1
: 3.000

K26_180 SMD/SMT WLCSP-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 3.609In Stock
Min.: 1
Mult.: 1

K26_180 SMD/SMT LQFP-144 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MIMXRT1166CVM5B
NXP Semiconductors ARM Microcontrollers - MCU RT1170,Indus,289BGA,C0 100In Stock
Min.: 1
Mult.: 1

i.MX RT1160 Tray
NXP Semiconductors MIMXRT1172DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Graphic 100In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors MIMXRT117CAVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core with Additional Voice 25In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors S32K356GHT1MPCST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 172 HDQFP-EP 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors MIMXRT1175DVMAB
NXP Semiconductors ARM Microcontrollers - MCU Dual-Core without Graphic 25In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors MIMXRT1171AVM8B
NXP Semiconductors ARM Microcontrollers - MCU Single-Core without Graphic 100In Stock
Min.: 1
Mult.: 1

i.MX RT1170 Tray
NXP Semiconductors S32K356GHT1MJBST
NXP Semiconductors ARM Microcontrollers - MCU S32K356 1 LS + 1 Arm Cortex -M7, 240 MHz, 6 MB Flash, ENET, CAN FD, HSE B security, 289 MAPBGA 25In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors ARM Microcontrollers - MCU Single-chip 16/32-bit microcontrollers; 128/256 kB ISP/IAP flash with 10-bit ADC 883In Stock
Min.: 1
Mult.: 1

LPC2100 SMD/SMT LQFP-64 ARM7TDMI-S 128 kB 32 bit/16 bit 10 bit 60 MHz 46 I/O 16 kB 1.65 V 1.95 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54S016JBD100 309In Stock
Min.: 1
Mult.: 1

LPC54Sxx SMD/SMT LQFP-100 ARM Cortex M4 0 B 32 bit 12 bit 180 MHz 64 I/O 360 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL36: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, Segment LCD, 64-LQFP 635In Stock
Min.: 1
Mult.: 1

KL3x SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 54 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray