VORAGO ARM Microcontrollers - MCU

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
VORAGO ARM Microcontrollers - MCU VA41620 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 Ceramic QFP - External NVM - Engineering Sample
This product may require additional documentation to export from the United States.
Non-Stocked
Rp120.597.064,08
Min.: 5
Mult.: 1
CQFP-176 ARM Cortex M4 256 kB 12 bit 100 MHz 104 I/O 64 kB - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41620 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 Ceramic QFP - External NVM
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 14 Weeks
Rp133.848.746,80
Min.: 5
Mult.: 1
SMD/SMT CQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - Rad. Hardened - 256KB NVM - 176 Ceramic QFP - Mil-PRF-38535 Class V Non-Stocked
Rp342.859.771,38
Min.: 5
Mult.: 1
CQFP-176 ARM Cortex M4 256 kB 12 bit 100 MHz 104 I/O 64 kB - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41620 - Arm Cortex M4 MCU - HARDSIL Rad. Hardened - 196 Plastic BGA Non-Stocked
Rp94.097.551,30
Min.: 5
Mult.: 5
Rad-Hard SMD/SMT BGA-196 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 3.3 V 3.3 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - Class K equivalent, - 176 CQFP
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 36 Weeks
Rp330.155.533,30
Min.: 1
Mult.: 1
No
Rad-Hard SMD/SMT CQFP-176 ARM Cortex M4 256 kB 32 bit 12 bit 100 MHz 104 I/O 64 kB 3 V 3.6 V - 55 C + 125 C
VORAGO ARM Microcontrollers - MCU VA41628 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened, 128 QFP Rev B pkg (Kyocera CerQuad)
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 16 Weeks
Rp52.773.002,84
Min.: 1
Mult.: 1
No
SMD/SMT QFP-128 ARM Cortex M4 256 kB 32 bit 50 MHz 104 I/O 64 kB 1.35 V 1.65 V - 55 C + 125 C
VORAGO VA41600-D000003EBA
VORAGO ARM Microcontrollers - MCU VA41600 - ARM Cortex M4 MCU - High Temp. Hardened - Die
This product may require additional documentation to export from the United States.
Non-Stocked
Rp58.244.697,34
Min.: 5
Mult.: 5