32 bit Cut Tape ARM Microcontrollers - MCU

Results: 1.515
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 442In Stock
Min.: 1
Mult.: 1
: 500

AM2432 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 399In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 475In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit
362In Stock
Min.: 1
Mult.: 1
: 500

AM2434 SMD/SMT FCBGA-441 ARM Cortex R5F 2 MB 32 bit 12 bit 60 MHz 198 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Quad-core Arm Corte x-R5F-based MCU wit 293In Stock
Min.: 1
Mult.: 1
: 1.000

AM2434 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 795In Stock
Min.: 1
Mult.: 1
: 1.000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Cortex -R5F MCU up to 400 754In Stock
Min.: 1
Mult.: 1
: 1.000

AM2632 SMD/SMT NFBGA-324 ARM Cortex R5F 0 B 32 bit 12 bit 400 MHz 140 I/O 2 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive quad-core Arm Cortex-R5F MCU 298In Stock
Min.: 1
Mult.: 1
: 1.000

AM263P4 SMD/SMT NFBGA-324 ARM Cortex R5F 8 MB 32 bit 12 bit 400 MHz 140 I/O 3 MB 1.14 V 1.26 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 2.963In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.975In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3106 SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.166In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 1.838In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3107 SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4.554In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3107 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3505 SMD/SMT VQFN-32 ARM Cortex M0+ 2 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3506 SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.186In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3506 SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4.833In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3507 SMD/SMT VSSOP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 2.293In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 4.765In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-28 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 24 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 5.989In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 13 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4.266In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 10.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4.975In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 3.439In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1305 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 20 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel