32 bit Cut Tape ARM Microcontrollers - MCU

Results: 1.512
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0 USB line MCU 128 Kbytes of Flash 48 MHz CPU, USB, CAN & 766In Stock
4.800On Order
Min.: 1
Mult.: 1
: 2.400

STM32F072CB SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 12 bit 48 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Value line ARM Cortex-M3 MCU 128Kb 898In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F100CB ARM Cortex M3 32 bit 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 64-Pin 32kB Flash 789In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F100RB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 24 MHz 51 I/O 8 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM 32Bit Value Line 100-Pin 32kB Flash 837In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F100VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 24 MHz 80 I/O 24 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 L/D Access Line 641In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F101C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 36 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Access Line 1.032In Stock
2.400Expected 04/01/2027
Min.: 1
Mult.: 1
: 2.400

STM32F101C8 SMD/SMT LQFP-48 ARM Cortex M3 64 kB 32 bit 12 bit 36 MHz 37 I/O 10 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Cortex 64Kb Access Line MCU 1.143In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F102C6 SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 12 bit 48 MHz 37 I/O 6 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT Cortex M3 M/D Performance LINE 3.318In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 20 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32F103 Perf Line M3 384kB 72 MHz MCU 566In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F103VD SMD/SMT LQFP-100 ARM Cortex M3 384 kB 32 bit 12 bit 72 MHz 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Connectivity line, Arm Cortex-M3 64 Kbytes of Flash 72 MHz CPU, CAN, 458In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F105R8 SMD/SMT LQFP-64 ARM Cortex M3 64 kB 32 bit 12 bit 72 MHz 51 I/O 96 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 256kb Connectivity 331In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F105RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Connective ARM 32Bit 256kB Flash USB OTG 846In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F105VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32BIT CORTEX M3 256K Flash 6KB RAM 367In Stock
1.000Expected 24/05/2027
Min.: 1
Mult.: 1
: 1.000

STM32F107RC SMD/SMT LQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 51 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32F105 Conn Line M3 256kB 72 MHz MCU 302In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F107VC SMD/SMT LQFP-100 ARM Cortex M3 256 kB 32 bit 12 bit 72 MHz 80 I/O 64 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU STM32F20 High-Perf M3 1Mb 120 MHz MCU 418In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F205RG SMD/SMT LQFP-64 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 51 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU 32-Bit ARM Cortex 1024kb Connectivity 421In Stock
Min.: 1
Mult.: 1
: 3.000

STM32F205RG SMD/SMT WLCSP-64 ARM Cortex M3 1 MB 32 bit 120 MHz 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Hi-perf ARM Cortex M3 MCU 256Kb 247In Stock
Min.: 1
Mult.: 1
: 500

STM32F205ZC SMD/SMT LQFP-144 ARM Cortex M3 256 kB 32 bit 12 bit 120 MHz 114 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex-M3 MCU 1Mb Flash 120MHz 658In Stock
1.000Expected 05/04/2027
Min.: 1
Mult.: 1
: 1.000

STM32F207VG SMD/SMT LQFP-100 ARM Cortex M3 1 MB 32 bit 12 bit 120 MHz 82 I/O 132 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU ARM Cortex M3 512kB 150DMIPs USB 17 Tim 577In Stock
Min.: 1
Mult.: 1
: 500

STM32F207ZE SMD/SMT LQFP-144 ARM Cortex M3 512 kB 32 bit 12 bit 120 MHz 114 I/O 128 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 1.367In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 64 kB 32 bit 12 bit 72 MHz 37 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 512 Kbytes of Flash 256In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 51 I/O 16 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 361In Stock
Min.: 1
Mult.: 1
: 1.000

STM32F3 SMD/SMT ARM Cortex M4 256 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 87 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 256 Kbytes of Flash 1.435In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F3 SMD/SMT LQFP-48 ARM Cortex M4 256 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 37 I/O 40 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 128 Kbytes of Flash Lead-Time 52 Weeks
Min.: 1
Mult.: 1
: 1.000

STM32F3 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 4 x 6 bit/8 bit/10 bit/12 bit 72 MHz 52 I/O 32 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics ARM Microcontrollers - MCU Mainstream Mixed signals MCUs Arm Cortex-M4 core DSP & FPU, 64 Kbytes of Flash 7 486In Stock
Min.: 1
Mult.: 1
: 2.400

STM32F3 SMD/SMT LQFP-32 ARM Cortex M4 64 kB 32 bit 2 x 6 bit/8 bit/10 bit/12 bit 72 MHz 35 I/O 12 kB 2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel