128 kB ARM Microcontrollers - MCU

Results: 1.110
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU MCX E24: Reliability and Safety Focused MCU, 144 QFP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

MCX E SMD/SMT LQFP-144 ARM Cortex M4F 1 MB 32 bit 12 bit 112 MHz 128 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 48 QFP Non-Stocked Lead-Time 16 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX E SMD/SMT LQFP-48 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX E31: Robust 5 V MCU for Safe, Secure Industrial Automation, 100 QFP Non-Stocked Lead-Time 16 Weeks
Min.: 600
Mult.: 600
: 600

MCX E SMD/SMT HDQFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 128 kB 2.97 V 5.5 V - 40 C + 135 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX W23: Ultra-Low Power Bluetooth Low Energy Solution With Arm Cortex -M33 TrustZone for IoT, WLCSP
Non-Stocked Lead-Time 26 Weeks
Min.: 8.000
Mult.: 8.000
: 8.000

MCX W SMD/SMT WLCSP-37 ARM Cortex M33 1 MB 32 bit 32 MHz 23 I/O 128 kB 1.1 V 3.3 V - 40 C + 85 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 40 QFN Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 22 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 48 QFN Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX W SMD/SMT HVQFN-48 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 29 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 40 QFN Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX W SMD/SMT HVQFN-40 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 22 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU MCX W71 Secure and Ultra-Low-Power MCUs for Matter, Thread, Zigbee and Bluetooth LE, 48 QFN Non-Stocked Lead-Time 30 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

MCX W SMD/SMT HVQFN-48 ARM Cortex M33 1 MB 32 bit 16 bit 96 MHz 29 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Reel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1015 100LQFP USB Fix Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

i.MX RT1015 SMD/SMT LQFP-100 ARM Cortex M7 0 B 32 bit 12 bit 396 MHz 57 I/O 128 kB 1.15 V 1.26 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144MAPBGA Non-Stocked Lead-Time 39 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

K22_120 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 512KB Flash, 128KB RAM, 72MHz, USB OTG, 100LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1
: 1.000

KL28 SMD/SMT LQFP-100 ARM Cortex M0+ 512 kB 32 bit 16 bit 72 MHz 82 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV56: 220MHz Cortex-M7F Real-Time Control MCU, 512KB Flash, 128KB SRAM, 144-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

KV5x SMD/SMT LQFP-144 ARM Cortex M7 512 kB 32 bit 4 x 12 bit, 16 bit 240 MHz 111 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU WCT1015 100 LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

MWCT101xS SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 112 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU WCT1015 100 LQFP Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

MWCT101xS SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 112 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K311, CES, 100 MaxQFP Non-Stocked Lead-Time 30 Weeks
Min.: 1
Mult.: 1
: 600

SMD/SMT QFP-100 ARM Cortex M7 1 MB 32 bit 12 bit 120 MHz 84 I/O 128 kB 2.97 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM7, 120MHz, 1M Flash, CAN Non-Stocked Lead-Time 53 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 15 bit 120 MHz 128 kB 2.7 V 4 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM7, 120MHz, 1M Flash, LIN Non-Stocked Lead-Time 53 Weeks
Min.: 160
Mult.: 160

SMD/SMT LQFP-64 ARM Cortex M7 1 MB 32 bit 15 bit 120 MHz 128 kB 2.7 V 4 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 56 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA Non-Stocked Lead-Time 13 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

K10_100 PBGA-121 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 90 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 80-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

K10_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 100-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

K10_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 121-MAPBGA Non-Stocked Lead-Time 13 Weeks
Min.: 1.740
Mult.: 1.740

K10_100 SMD/SMT BGA-121 512 kB 16 bit 128 kB 1.71 V 3.6 V Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 128KB SRAM, 144-MAPBGA Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

K10_100 SMD/SMT MAPBGA-144 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K10: 100MHz Cortex-M4 Performance MCU, 512KB Flash, 64KB SRAM, 144-LQFP Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
: 500

K10_100 SMD/SMT LQFP-144 ARM Cortex M4 256 kB 32 bit 100 MHz 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis Base 1MB Non-Stocked Lead-Time 13 Weeks
Min.: 800
Mult.: 800

K10_120 SMD/SMT MAPBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 104 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray