16 kB ARM Microcontrollers - MCU

Results: 1.393
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas Electronics ARM Microcontrollers - MCU MCU RA2E1 ARM CM23 48MHz 32K/16K QFP32 1.271In Stock
Min.: 1
Mult.: 1

RA2E1 SMD/SMT LQFP-32 ARM Cortex M23 32 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 105 C Tray

Microchip Technology ARM Microcontrollers - MCU QFN,Green,IND TEMP,MRL B 253In Stock
Min.: 1
Mult.: 1

SAM3S SMD/SMT QFN-64 ARM Cortex M3 64 kB 32 bit 12 bit 64 MHz 47 I/O 16 kB 1.62 V 1.9 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU 64k Flash, 16k RAM, AES 215In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-64 ARM Cortex M3 64 kB 32 bit 12 bit 32 MHz 56 I/O 16 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP 105C, GREEN,1.6-3.6V,48MHz 430In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 64K Flex 230In Stock
Min.: 1
Mult.: 1

K20_50 SMD/SMT LQFP-64 ARM Cortex M4 64 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV11: 75MHz Cortex-M0+ Real-time Control MCU, 128KB Flash, 16KB SRAM, CAN, 32-QFN 399In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 16 bit 75 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Sub-GHz Wireless Microcontrollers. Sing-core Arm Cortex-M0+ at 64 MHz with 128 Kbytes of Flash memory, 16 Kbytes of SRAM. 2(G)FSK, 4(G)FSK, OOK, ASK, D-BPSK, DSSS modulation I/Q channel interface. AES 128. Multiprotocol System-on-Chip. 121In Stock
Min.: 1
Mult.: 1

STM32WL SMD/SMT VFQFPN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 64 MHz 18 I/O 16 kB 1.7 V 3.6 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU C2000 32-bit MCU wit h 160 MHz 128-KB fl 716In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

F28E120SC SMD/SMT LQFP-48 ARM Cortex M7 128 kB 32 bit 12 bit 320 MHz 27 I/O 16 kB 2.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32MHz Arm Cortex-M0+ MCU with 128KB dual 768In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

MSPM0L1117 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 32 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN48 416In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-48 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 41 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN32 343In Stock
Min.: 1
Mult.: 1
: 490

RA0L1 SMD/.SMT HWQFN-32 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 32K/16K HWQFN24 490In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-24 ARM Cortex M23 32 kB 32 bit 12 bit 32 MHz 20 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K LQFP32 245In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT LQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN48 416In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-48 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 41 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN32 465In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 26 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA0L1 ARM CM23 32MHz 64K/16K HWQFN24 360In Stock
Min.: 1
Mult.: 1

RA0L1 SMD/.SMT HWQFN-24 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 20 I/O 16 kB 1.6 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM0,TQFP48, 128kFlash,Trays,USB,Extended Temp 729In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb LCD Ultralow 2.888In Stock
Min.: 1
Mult.: 1

STM32L152RB SMD/SMT LQFP-64 ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 51 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, TQFP, CAN-FD, 85C Temp 1.073In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 85C Temp 620In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 48Pin, VQFN, CAN-FD, 85C Temp 826In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 2.7 V 5.5 V - 40 C + 85 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 4.986In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3105 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 16 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3105 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 24 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G3105 SMD/SMT VSSOP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3105 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape