32 kB ARM Microcontrollers - MCU

Results: 1.461
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1.703In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 256KB FLASH 32KB SRAM 1.763In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 64KB 8KB32TQFP GRN 1.6-3.6V 48MHz 3.768In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN 125C, GREEN,1.6-3.6V,48MHz 1.002In Stock
Min.: 1
Mult.: 1
: 5.000

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 48TQFP 125C, GREEN,1.6-3.6V,48MHz 1.817In Stock
Min.: 1
Mult.: 1
: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 256KB 32KB 48TQFP GRN1.6-3.6V48MHz 2.212In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 38 I/O 32 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 2.871In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP 125C, GREEN,1.6-3.6V,48MHz 864In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD21 SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 52 I/O 32 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 1.600In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 1.059In Stock
Min.: 1
Mult.: 1

EFM32LG SMD/SMT TQFP-64 ARM Cortex M3 256 kB 32 bit 12 bit 48 MHz 50 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 3.224In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3.8 V 1.71 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 2.286In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 128 kB AES MCU 4.890In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 1.994In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 3.701In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 512 kB 32 bit 12 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 512 kB AES MCU 4.585In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 512 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 256 kB AES MCU 3.980In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit 76.8 MHz 26 I/O 32 kB 3 V 3 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 7.536In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 18 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 76 MHz 64 kB AES MCU 5.747In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 12 bit, 16 bit 76.8 MHz 26 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M3 32-bit 40 MHz 256 kB MCU 1.259In Stock
Min.: 1
Mult.: 1

EFM32JG SMD/SMT QFN-48 ARM Cortex M3 256 kB 32 bit 12 bit 40 MHz 32 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 40 MHz 256 kB MCU 886In Stock
Min.: 1
Mult.: 1

EFM32PG SMD/SMT QFN-32 ARM Cortex M4 256 kB 32 bit 12 bit 40 MHz 24 I/O 32 kB 1.85 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Wonder Gecko MCU IC 256KB 898In Stock
Min.: 1
Mult.: 1

EFM32WG SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 12 bit 48 MHz 83 I/O 32 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU HMI-LEGACY PSOC4 1.476In Stock
Min.: 1
Mult.: 1

PSOC 4100S Plus SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 10 bit, 12 bit 48 MHz 54 I/O 32 kB 1.71 V 5.5 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 1.524In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT TQFP-64 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 53 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 256 kb Flash 537In Stock
Min.: 1
Mult.: 1

PSOC 4200 SMD/SMT QFN-68 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 57 I/O 32 kB 1.71 V 5.5 V - 40 C + 85 C Tray