8 kB ARM Microcontrollers - MCU

Results: 1.122
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB 392In Stock
Min.: 1
Mult.: 1
: 5.000

STM32L052T8 SMD/SMT WLCSP-36 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB, LCD 211In Stock
Min.: 1
Mult.: 1

STM32L053C6 SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 37 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 32 Kbytes of Flash , 32 MHz CPU, USB, LCD 659In Stock
Min.: 1
Mult.: 1

STM32L053R6 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 64 Kbytes of Flash , 32 MHz CPU, USB, LCD 630In Stock
Min.: 1
Mult.: 1

STM32L053R8 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 51 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU BGA IND TEMP 9In Stock
Min.: 1
Mult.: 1

AT91M55800A SMD/SMT BGA-176 ARM7TDMI 0 B 32 bit/16 bit 10 bit 33 MHz 58 I/O 8 kB 2.7 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU LQFP, Grn, IT, MRL a 126In Stock
Min.: 1
Mult.: 1

SAM3N SMD/SMT LQFP-48 ARM Cortex M3 32 kB 32 bit 10 bit 48 MHz 34 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 32QFN 105C GREEN1.6- 3.6V48MHz 360In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 64KB FLASH 8KB SRAM 460In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 1.95 V - 40 C + 85 C Tray

Microchip Technology ARM Microcontrollers - MCU 64QFN 105C GREEN1.6- 3.6V48MHz 286In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT VQFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 105 C Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ 46In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 48TQFP,125C TEMP, GREEN, 3.3V, 48MHZ,T&R 102In Stock
Min.: 1
Mult.: 1
: 2.500

SAMD21 SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 38 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology ARM Microcontrollers - MCU 64QFN,85C TEMP, GREEN, 3.3V, 48MHZ 420In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 52 I/O 8 kB 1.62 V 3.63 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 32, 125C 166In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 273In Stock
Min.: 1
Mult.: 1
Max.: 273
: 2.500

ADUC7020 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 14 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 37In Stock
Min.: 1
Mult.: 1
Max.: 37

ADUC7023 SMD/SMT LFCSP-40 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 20 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+10-ch,12-B ADC &2x12-B DAC IC 6In Stock
Min.: 1
Mult.: 1
Max.: 6

ADUC7024 SMD/SMT LQFP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 2In Stock
Min.: 1
Mult.: 1
Max.: 2

ADUC7029 SMD/SMT BGA-49 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 22 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 32In Stock
Min.: 1
Mult.: 1
Max.: 32

ADUC7122 SMD/SMT BGA-108 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 32 I/O 8 kB 3 V 3.6 V - 10 C + 95 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 3In Stock
Min.: 1
Mult.: 1
Max.: 3

ADUC7128 SMD/SMT LFCSP-64 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 28 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 17In Stock
Min.: 1
Mult.: 1

EFM32HG SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 24 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 71In Stock
Min.: 1
Mult.: 1
: 1.000

EFM32HG SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 35 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB USB MCU 8In Stock
1.000Expected 23/10/2026
Min.: 1
Mult.: 1
: 1.000

EFM32HG SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 35 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU PSOC BASED - HV FAMILY 980In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 24 MHz 8 I/O 8 kB 1.71 V 5.5 V - 40 C + 125 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 - GENERAL 700In Stock
Min.: 1
Mult.: 1

PSOC 4100S SMD/SMT SSOP-28 ARM Cortex M0+ 64 kB 32 bit 10 bit, 12 bit 48 MHz 24 I/O 8 kB 1.71 V 5.5 V - 40 C + 125 C Tube
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 5In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 24 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray