+ 105 C ARM Microcontrollers - MCU

Results: 4.301
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology ARM Microcontrollers - MCU 20 SOIC,105C, GREEN,1.6-3.6V,48MHz 1.455In Stock
Min.: 1
Mult.: 1
: 1.500

SAMD1/2x SMD/SMT SOIC-20 ARM Cortex M0 8 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU CM7,2048kB Flash,384kB SRAM,LQFP64 317In Stock
Min.: 1
Mult.: 1

SAM E70 SMD/SMT LQFP-64 ARM Cortex M7 2 MB 32 bit 12 bit 300 MHz 44 I/O 384 kB 1.7 V 3.6 V - 40 C + 105 C Tray
Infineon Technologies ARM Microcontrollers - MCU PSOC4 970In Stock
Min.: 1
Mult.: 1

PSOC 4100 SMD/SMT UFQFN-40 ARM Cortex M0 16 kB 32 bit 12 bit 24 MHz 34 I/O 4 kB 1.71 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1.141In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54102J512BD64 1.404In Stock
Min.: 1
Mult.: 1

LPC5410x SMD/SMT LQFP-64 ARM Cortex M0, ARM Cortex M4 512 kB 32 bit 12 bit 150 MHz 50 I/O 104 kB 1.62 V 1.95 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC5504JBD64 3.939In Stock
Min.: 1
Mult.: 1

LPC550x SMD/SMT HTQFP-64 ARM Cortex M33 128 kB 32 bit 16 bit 96 MHz 45 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 620In Stock
Min.: 1
Mult.: 1

LPC553x SMD/SMT HVQFN-48 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 32 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC55S28JEV98 2.320In Stock
Min.: 1
Mult.: 1

LPC55S2x SMD/SMT VFBGA-98 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2.634In Stock
Min.: 1
Mult.: 1

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU 48MHz, 5V Main Stream CM0+ MCU with NXP Touch (TSI) and CAN Control 2.100In Stock
Min.: 1
Mult.: 1

KE1xZ64 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 2.x 512K 2.706In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT MAPBGA-121 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 86 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 725In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-100 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 66 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 64-LQFP 891In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 144MAPBGA 550In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT BGA-144 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 796In Stock
Min.: 1
Mult.: 1

K24_120 SMD/SMT LQFP-100 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 279In Stock
Min.: 1
Mult.: 1

K24_120 SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 413In Stock
Min.: 1
Mult.: 1

K26_180 SMD/SMT BGA-169 ARM Cortex M4 2 MB 32 bit 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 64K flash 40Mhz 4.045In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT QFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL17: 48MHz Cortex-M0+ Ultra-Low Power MCU, 256KB Flash, 32KB SRAM, 32-QFN 2.164In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-32 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 28 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 1.642In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT QFN-48 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+Core,Flex USB & Segment LCD 2.945In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 54 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit, 64K FLASH QFN 32 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

KL1x SMD/SMT ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 28 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 64KB Flash, 48MHz, USB, QFN 48 1.470In Stock
Min.: 1
Mult.: 1
: 2.000

KL2x SMD/SMT QFN-48 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 36 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis S 32-bit MCU, ARM Cortex-M4 core, 256KB Flash, 120MHz, CAN, USB, LQFP 64 273In Stock
Min.: 1
Mult.: 1

KS2X SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 16 bit 120 MHz 40 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KV10: 75MHz Cortex-M0+ Real-time Control MCU, 32KB Flash, 8KB SRAM, 32-LQFP 1.143In Stock
Min.: 1
Mult.: 1

KV1x SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit/16 bit 16 bit 75 MHz 28 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray