+ 105 C ARM Microcontrollers - MCU

Results: 4.271
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU SimpleLink Arm Corte x-M33 multiprotocol 1.770In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 2.000

CC2674R10 SMD/SMT VQFN-64 ARM Cortex M33 1 MB 12 bit 48 MHz 42 I/O 256 kB 1.8 V 3.8 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 3.817In Stock
Min.: 1
Mult.: 1
: 4.000

MSPM0G1105 SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 80 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 3.888In Stock
Min.: 1
Mult.: 1
: 4.000

MSPM0G1106 SMD/SMT VQFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 6 4KB Flash 32KB SRAM 1.647In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G1106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISHED GOOD FOR LE GO A3 CAN 1.996In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 2.572In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G1107 SMD/SMT VQFN-24 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 20 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 1 28KB Flash 32KB SRA 3.741In Stock
Min.: 1
Mult.: 1

MSPM0G1107 SMD/SMT VQFN-32 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 105 C
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 3.729In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 2.729In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 32-KB fl 2.134In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 32-KB fl 2.784In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1105 SMD/SMT WQFN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.851In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1106 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.202In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1106 SMD/SMT VQFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex -M 0+ MCU with 64-KB f 4.071In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1106 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex-M0 + MCU with 64-KB fl 2.370In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1106 SMD/SMT WQFN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 8-KB fl 2.682In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1303 SMD/SMT VQFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 2.194In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT VQFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 5.990In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1305 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.679In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1306 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 6.958In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1105 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 2.854In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1106 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 3.026In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 17 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 16-KB f 4.401In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-28 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 24 I/O 2 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 9.850In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 64-KB f 3.805In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1306 SMD/SMT VSSOP-20 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel