+ 125 C ARM Microcontrollers - MCU

Results: 2.138
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3505 SMD/SMT LQFP-64 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 60 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3505 SMD/SMT VQFN-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 44 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 32KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3505 SMD/SMT VQFN-32 ARM Cortex M0+ 2 kB 32 bit 12 bit 80 MHz 28 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3506 SMD/SMT LQFP-64 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 60 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Arm Cortex-M0+ MCU with 952In Stock
Min.: 1
Mult.: 1
: 1.000

MSPM0G3506 SMD/SMT LQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 44 I/O 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0G3506 SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit 80 MHz 44 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 64KB Flas 2.186In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3506 SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 4.832In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0G3507 SMD/SMT VSSOP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 2.328In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0G3507 SMD/SMT VQFN-32 ARM Cortex M0 128 kB 32 bit 12 bit 80 MHz 28 I/O 32 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 4.675In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-28 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 24 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1304 SMD/SMT VSSOP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 28 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 1 5.968In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1304 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 32 MHz 13 I/O 2 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4.200In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 24 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 4.975In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1305 SMD/SMT VSSOP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 3.439In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1305 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 20 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU FINISH GOOD OF LEGO A2 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1305 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 20 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 3 5.950In Stock
Min.: 1
Mult.: 1

MSPM0L1305 SMD/SMT VQFN-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 6 9.972In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0L1306 SMD/SMT VSSOP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 6 2.104In Stock
Min.: 1
Mult.: 1
: 3.000

MSPM0L1306 SMD/SMT SOT-23-THIN-16 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 13 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Automotive 32-Mhz Ar m Cortex-M0+ with 6 5.953In Stock
Min.: 1
Mult.: 1

MSPM0L1306 SMD/SMT VQFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 28 I/O 4 kB 1.62 V 3.6 V - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 13.555In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 5.000

MSPM0C1104 SMD/SMT ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 24MHz Arm Cortex-M0+ MCU with 16KB flash 6.819In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

MSPM0C1104 SMD/SMT WQFN-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 18 I/O 1 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 4.978In Stock
Min.: 1
Mult.: 1
: 5.000

MSPM0G1505 SMD/SMT VSSOP-28 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 80 MHz 24 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU 80MHz Arm M0+ MCU 3 2KB Flash 16KB SRAM 2.673In Stock
Min.: 1
Mult.: 1

MSPM0G1505 SMD/SMT VQFN-24 ARM Cortex M0+ 32 kB 32 bit 2 x 12 bit 80 MHz 20 I/O 16 kB 1.62 V 3.6 V - 40 C + 125 C