+ 125 C ARM Microcontrollers - MCU

Results: 2.188
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 3.269In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 32TQFP,125C TEMP, GREEN, 3.3V, 48MHZ T&R 1.756In Stock
Min.: 1
Mult.: 1
: 2.000

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32QFN,125C TEMP, GREEN, 3.3V, 48MHZ 1.985In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT QFN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,T&R, USB,Ethernet,CAN ,Extended Temp 1.869In Stock
Min.: 1
Mult.: 1
: 1.000

ATSAME54 SMD/SMT TQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 120 MHz 81 I/O 256 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 2.477In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 26 I/O 16 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU CM4, QFN 64, 512KFlash,Tray, USB,CAN ,Extended Temp 924In Stock
Min.: 1
Mult.: 1

ATSAME51 SMD/SMT VQFN-64 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 51 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,128K Flash, 16K SRAM with motor control Features, TQFP 32, 125C 755In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-32 ARM Cortex M0+ 128 kB 32 bit 12 bit, 16 bit 48 MHz 26 I/O 16 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 2.959In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 5.000In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-48 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 34 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 851In Stock
Min.: 1
Mult.: 1

S32K1 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1.899In Stock
Min.: 1
Mult.: 1

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 32K FLASH 4K RAM 40MHz 32LQFP 2.487In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 32 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray
VORAGO ARM Microcontrollers - MCU VA41629 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened - 176 PQFP
2In Stock
Min.: 1
Mult.: 1

Rad-Hard SMD/SMT PQFP-176 ARM Cortex M4 256 kB 32 bit 50 MHz 83 I/O 3.3 V 3.3 V - 55 C + 125 C
Renesas Electronics ARM Microcontrollers - MCU MCU RA8 ARM CM85 400MHz 2M/1M QFP176 140In Stock
Min.: 1
Mult.: 1

RA8M1 SMD/SMT LQFP-100 ARM Cortex M85 2 MB 32 bit 2 x 12 bit 400 MHz 70 I/O 1 MB 1.65 V, 1.68 V 3.6 V - 40 C + 125 C Tray
Infineon Technologies CY9BF568NPMC-GNE2
Infineon Technologies ARM Microcontrollers - MCU MM-LEGACY MM 1.684In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 12 bit 160 MHz 80 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Dual-core Arm Corte x-R5F-based MCU wit 700In Stock
Min.: 1
Mult.: 1
: 1.000

AM2432 SMD/SMT FCCSP-293 ARM Cortex R5F 2 MB 32 bit 10 bit 60 MHz 148 I/O 1.71 V 1.89 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB, LCD 1.639In Stock
Min.: 1
Mult.: 1

STM32L073VZ SMD/SMT ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 84 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 449In Stock
Min.: 1
Mult.: 1
Max.: 441

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU ARM7 with 12-Bit ADC & DACs, 128kB flash 607In Stock
Min.: 1
Mult.: 1
Max.: 607

ADUC7126 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 32 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Cortex M3 + 24K/256K + Dual 24bit SD AFE 759In Stock
Min.: 1
Mult.: 1
Max.: 759

ADUCM362 SMD/SMT LFCSP-48 ARM Cortex M3 256 kB 32 bit 24 bit 16 MHz 19 I/O 24 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Concerto MicroCntlr 164In Stock
Min.: 1
Mult.: 1

F28M35H52C SMD/SMT HTQFP-144 ARM Cortex M3, C28x 512 kB, 512 kB 32 bit 12 bit 100 MHz, 150 MHz 64 I/O 32 kB, 36 kB 1.14 V 1.32 V - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU 16/32 Bit RISC Flash MCU Arm Cortex-R4 A A 595-TMS5700432BPZQQ1 814In Stock
Min.: 1
Mult.: 1
: 1.000

TMS570LS0432 SMD/SMT LQFP-100 ARM Cortex R4 384 kB 32 bit/16 bit 12 bit 80 MHz 45 I/O 32 kB 1.14 V 1.32 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU TRAVEO-2 BODY ENTRYLEVEL 411In Stock
Min.: 1
Mult.: 1

TRAVEO 2TG SMD/SMT LQFP-100 ARM Cortex M0+, ARM Cortex M4F 1.06 MB 32 bit 12 bit 100 MHz, 160 MHz 78 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power Arm Cortex-M0+ MCU 192-Kbytes of Flash , 32 MHz CPU, USB, LCD 1.343In Stock
Min.: 1
Mult.: 1

STM32L073CZ SMD/SMT LQFP-48 ARM Cortex M0+ 192 kB 32 bit 12 bit 32 MHz 37 I/O 20 kB 1.8 V 3.6 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 512KFlash,Tray, USB,Extended Temp 3.240In Stock
Min.: 1
Mult.: 1

ATSAMD51 SMD/SMT TQFP-100 ARM Cortex M4F 512 kB 32 bit 12 bit 120 MHz 81 I/O 192 kB 1.71 V 3.6 V - 40 C + 125 C AEC-Q100 Tray