+ 125 C ARM Microcontrollers - MCU

Results: 2.148
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 2.959In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 4.858In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-48 ARM Cortex M33 64 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 32 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Tray

NXP Semiconductors ARM Microcontrollers - MCU KINETIS E SERIES 16K FLASH 4K RAM 40MHz 32LQFP 1.867In Stock
Min.: 1
Mult.: 1
: 2.000

KEA SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 4 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU 32TQFP 125C, GREEN,1.6-3.6V,48MHz 398In Stock
Min.: 1
Mult.: 1

SAMD21 SMD/SMT TQFP-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 26 I/O 8 kB 1.62 V 3.63 V - 40 C + 125 C AEC-Q100 Tray
Microchip Technology ARM Microcontrollers - MCU 64 TQFP, 105C TEMP, GREEN, 5V, 48MHZ, T&R, High accuracy RC48 2.992In Stock
Min.: 1
Mult.: 1
: 1.500
SMD/SMT TQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 96 MHz 52 I/O 32 kB 2.7 V 5.5 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 3.595In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-48 ARM Cortex M33 64 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 34 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened, 256KB NVM - 196 BGA - Rev B
2In Stock
Min.: 1
Mult.: 1
No
BGA-196 ARM Cortex M4 256 kB 12 bit 100 MHz 104 I/O 64 kB - 55 C + 125 C
NXP Semiconductors ARM Microcontrollers - MCU S32K389 1 LS + 3 Arm Cortex-M7 or 2 LS + 1 Arm Cortex-M7, 320 MHz, 12 MB Flash, ENET, CAN FD, HSE B security, 437 MAPBGA 449In Stock
Min.: 1
Mult.: 1

S32K89 SMD/SMT BGA-437 ARM Cortex M7 12 MB 32 bit 12 bit 320 MHz 2.25 MB 2.97 V 5.5 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU QFN32, 64KBFlash/16KB SRAM,125 Temp,Crypto,T&R 4.907In Stock
Min.: 1
Mult.: 1
: 5.000

ATSAML11 SMD/SMT VQFN-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, QFN 48, 125C 832In Stock
Min.: 1
Mult.: 1

SMD/SMT VQFN-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M4 32-bit 72 MHz 1024 kB USB LCD MCU 256In Stock
Min.: 1
Mult.: 1

EFR32GG12 SMD/SMT QFN-64 ARM Cortex M4 1.02 MB 32 bit 2 x 12 bit 72 MHz 51 I/O 192 kB 1.8 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 128 kB AES MCU 1.601In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-40 ARM Cortex M33 128 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 64 kB AES MCU 7.970In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-40 ARM Cortex M33 64 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 32 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 4.410In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-48 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 32 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+, 64K Flash, 8K SRAM with motor control Features, TQFP 48, 125C 993In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFP-48 ARM Cortex M0+ 64 kB 32 bit 12 bit, 16 bit 48 MHz 38 I/O 8 kB 2.7 V 5.5 V - 40 C + 125 C Tray

Microchip Technology ARM Microcontrollers - MCU TQFP32, 64KBFlash/16KB SRAM,125 Temp,Green,Tray 430In Stock
Min.: 1
Mult.: 1

ATSAML10 SMD/SMT TQFP-32 ARM Cortex M23 64 kB 32 bit 12 bit 32 MHz 25 I/O 16 kB 900 mV 1.2 V - 40 C + 125 C Tray
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 2.483In Stock
Min.: 1
Mult.: 1
: 2.500

PG23 SMD/SMT QFN-40 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 29 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Reel, Cut Tape
Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M33 32-bit 80 MHz 256 kB AES MCU 2.501In Stock
Min.: 1
Mult.: 1

PG23 SMD/SMT QFN-48 ARM Cortex M33 256 kB 32 bit 12 bit/16 bit/20 bit 80 MHz 34 I/O 64 kB 1.71 V 3.8 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 240In Stock
Min.: 1
Mult.: 1
Max.: 240

ADUC7024 SMD/SMT LFCSP-64 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 30 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller ARM7TDMI MCU with 12-Bit ADC and DDS DAC 121In Stock
Min.: 1
Mult.: 1
Max.: 121

ADUC7129 SMD/SMT LQFP-80 ARM7TDMI 126 kB 32 bit/16 bit 12 bit 40 MHz 40 I/O 8 kB 3 V 3.6 V - 40 C + 125 C Tray
Analog Devices ARM Microcontrollers - MCU Flash ARM7+8-ch,12-B ADC & 4x12-B DAC IC 842In Stock
Min.: 1
Mult.: 1
Max.: 842

ADUC7023 SMD/SMT LFCSP-32 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 12 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 128 Kbytes of Flash Math Accel, Medium Anal 46In Stock
23.520On Order
Min.: 1
Mult.: 1

STM32G4 SMD/SMT UFQFPN-32 ARM Cortex M4 128 kB 32 bit 2 x 12 bit 170 MHz 26 I/O 32 kB 1.7 V 3.6 V - 40 C + 125 C Tray
STMicroelectronics ARM Microcontrollers - MCU Ultra-low power Arm Cortex-M0+ MCU 64-Kbyte of Flash , 32 MHz CPU, USB 625In Stock
Min.: 1
Mult.: 1

STM32L052K8 SMD/SMT UFQFPN-32 ARM Cortex M0+ 64 kB 32 bit 12 bit 32 MHz 27 I/O 8 kB 1.8 V 3.6 V - 40 C + 125 C Tray


STMicroelectronics ARM Microcontrollers - MCU Ultra-low-power FPU Arm Cortex-M4 MCU 80 MHz 256 kbytes of Flash memory DFSDM 230In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 80 MHz 52 I/O 160 kB 1.71 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices ARM Microcontrollers - MCU DUAL 24-BIT AFE AND ARM 7 I.C 449In Stock
Min.: 1
Mult.: 1
Max.: 436

ADUC7061 SMD/SMT LFCSP-32 ARM7TDMI 32 kB 32 bit/16 bit 24 bit 10.24 MHz 8 I/O 4 kB 2.375 V 2.625 V - 40 C + 125 C Tray