- 40 C ARM Microcontrollers - MCU

Results: 12.214
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb +USB 1.388In Stock
Min.: 1
Mult.: 1

K22_50 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K22: 120MHz Cortex-M4F Performance MCU, 512KB Flash + 128KB FlexMem, 128KB RAM, USB, 100LQFP 440In Stock
Min.: 1
Mult.: 1

K22_120 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K60-1M 980In Stock
Min.: 1
Mult.: 1
: 1.000

K24_120 SMD/SMT ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 66 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 128K Flex 800In Stock
Min.: 1
Mult.: 1

K30_72 SMD/SMT LQFP-64 ARM Cortex M4 128 kB 32 bit 2 x 16 bit 72 MHz 40 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K USB LCD 342In Stock
Min.: 1
Mult.: 1

K40_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 64 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K Flex 854In Stock
Min.: 1
Mult.: 1

K50_100 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 100 MHz 39 I/O 64 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K 1.600In Stock
Min.: 1
Mult.: 1

K60_100 SMD/SMT MAPBGA-144 ARM Cortex M4 256 kB 32 bit 16 bit 100 MHz 100 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K enet 936In Stock
Min.: 1
Mult.: 1
: 1.000

K60_100 SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 1.039In Stock
Min.: 1
Mult.: 1

K65_180 SMD/SMT MAPBGA-169 ARM Cortex M4 1 MB 32 bit 2 x 16 bit 180 MHz 116 I/O 256 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 20Mhz 888In Stock
Min.: 1
Mult.: 1

KE02 SMD/SMT LQFP-44 ARM Cortex M0+ 16 kB 32 bit 12 bit 20 MHz 37 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU 72MHz, 5V Main Stream CM0+ MCU 450In Stock
Min.: 1
Mult.: 1

KE1xZ SMD/SMT LQFP-100 ARM Cortex M4 128 kB 32 bit 12 bit 72 MHz 89 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 2.062In Stock
Min.: 1
Mult.: 1

KE1xF SMD/SMT LQFP-64 ARM Cortex M4 256 kB 32 bit 12 bit 168 MHz 58 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM M0+ core,32k Flash 865In Stock
Min.: 1
Mult.: 1

KL0x SMD/SMT LQFP-48 ARM Cortex M0+ 32 kB 32 bit 12 bit 48 MHz 41 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 256KB Flash, 48MHz, USB, MAPBGA 64 646In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT MAPBGA-64 ARM Cortex M0+ 256 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis L 32-bit MCU, ARM Cortex-M0+ core, 128KB Flash, 48MHz, USB, MAPBGA 64 490In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT BGA-64 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 50 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M0+ core, 8KB Flash, Automotive Qualified, 48MHz, 24 QFN 3.269In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT QFN-24 ARM Cortex M0+ 8 kB 32 bit 12 bit 48 MHz 22 I/O 1 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 32 Kbytes of Flash Math Accel, Medium Analo 4.359In Stock
9.000On Order
Min.: 1
Mult.: 1

STM32G4 SMD/SMT LQFP-32 ARM Cortex M4 32 kB 32 bit 2 x 12 bit 170 MHz 26 I/O 32 kB 1.71 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 128kb UltralowPower 10.274In Stock
Min.: 1
Mult.: 1

STM32L151CB SMD/SMT ARM Cortex M3 128 kB 32 bit 12 bit 32 MHz 37 I/O 16 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU GREEN IND TEMP MRL B 1.408In Stock
Min.: 1
Mult.: 1
: 1.500

SAM7S/SE SMD/SMT LQFP-64 ARM7TDMI 512 kB 32 bit/16 bit 10 bit 55 MHz 32 I/O 64 kB 1.65 V 1.95 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU BGA100,GREEN IND TEMP, MRLA 256In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-100 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 63 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU BGA144,GREEN IND TEMP, MRLA 844In Stock
Min.: 1
Mult.: 1

SAM3X SMD/SMT LFBGA-144 ARM Cortex M3 512 kB 32 bit 12 bit 84 MHz 103 I/O 96 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU 64TQFP,105C TEMP, GREEN, 5V, 48MHZ, T&R 1.149In Stock
Min.: 1
Mult.: 1
: 1.500

ATSAMC21 SMD/SMT TQFP-64 ARM Cortex M0+ 128 kB 32 bit 2 x 12 bit 48 MHz 52 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU 24 QFN,105C, GREEN,1.6-3.6V,48MHz,USB 9.966In Stock
Min.: 1
Mult.: 1
: 6.000

SAMD1/2x SMD/SMT QFN-24 ARM Cortex M0 16 kB 32 bit 12 bit 48 MHz 22 I/O 4 kB 1.62 V 3.63 V - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology ARM Microcontrollers - MCU Cortex-M0+ 128KB FLASH 16KB SRAM 1.144In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 38 I/O 16 kB 1.62 V 1.95 V - 40 C + 85 C Tray