Reel ARM Microcontrollers - MCU

Results: 5.857
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU S32K116 Arm Cortex-M0+, 48 MHz, 128 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 1.875In Stock
Min.: 1
Mult.: 1
: 2.000

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ 1.960In Stock
Min.: 1
Mult.: 1
: 2.500

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K116 32-bit MCU, ARM Cortex-M0+ 771In Stock
Min.: 1
Mult.: 1
: 2.000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 43 I/O 17 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K116, M0+, Flash 128K, RAM 17KB 2.190In Stock
Min.: 1
Mult.: 1
: 2.500

S32K11x SMD/SMT QFN-32 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 28 I/O 17 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP48 - S32K MCUs for General-Purpose 3.646In Stock
Min.: 1
Mult.: 1
: 2.000

S32K1 SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K118 Arm Cortex-M0+, 48 MHz, 256 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 851In Stock
Min.: 1
Mult.: 1
: 1.500

S32K1 SMD/SMT LQFP-64 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 58 I/O 25 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48LQFP 1.981In Stock
Min.: 1
Mult.: 1
: 2.000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K118, 48 LQFP 964In Stock
2.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 2.000

S32K11x SMD/SMT LQFP-48 ARM Cortex M0+ 256 kB 32 bit 12 bit 48 MHz 43 I/O 25 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K142, M4F, Flash 256K, RAM 32KB 998In Stock
Min.: 1
Mult.: 1
: 1.000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 256 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 32 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 80 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 1.500In Stock
Min.: 1
Mult.: 1
: 1.500

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 613In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 125 C, LQFP 100 1.167In Stock
Min.: 1
Mult.: 1
: 1.000

S32K14x SMD/SMT LQFP-100 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 89 I/O 64 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F, 512kB Flash, 80MHz, CAN-FD, FlexIO, 105 C, LQFP 64 1.428In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 32-bit MCU, ARM Cortex-M4F 1.362In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 80 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K144 Arm Cortex-M4F, 112 MHz, 512 Kb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 2.319In Stock
Min.: 1
Mult.: 1
: 1.500

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 512 kB 32 bit 2 x 12 bit 112 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP64 - S32K MCUs for General-Purpose 1.600In Stock
Min.: 1
Mult.: 1
: 1.500

S32K1 SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 80 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 634In Stock
Min.: 1
Mult.: 1
: 1.000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 32-bit MCU, ARM Cortex-M4F 1.186In Stock
Min.: 1
Mult.: 1
: 1.500

S32K14x SMD/SMT LQFP-64 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 80 MHz 58 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K146 Arm Cortex-M4F, 112 MHz, 1 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 990In Stock
Min.: 1
Mult.: 1
: 1.000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 1 MB 32 bit 2 x 12 bit 112 MHz 89 I/O 128 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP100 - S32K MCUs for General-Purpose 259In Stock
Min.: 1
Mult.: 1
: 1.000

S32K1 SMD/SMT LQFP-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 80 MHz, 2 Mb Flash, CAN FD, FlexIO, CSEc security, LQFP144 - S32K MCUs for General-Purpose 188In Stock
Min.: 1
Mult.: 1
: 500

S32K1 SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 80 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU S32K148 32-bit MCU, ARM Cortex-M4F, 2MB 1.148In Stock
Min.: 1
Mult.: 1
: 1.500
S32K14x SMD/SMT BGA-100 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 89 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU S32K148 Arm Cortex-M4F, 112 MHz, 2 Mb Flash, FlexIO, CSEc security, ethernet, LQFP144 - S32K MCUs for General-Purpose 324In Stock
Min.: 1
Mult.: 1
: 500

S32K14x SMD/SMT LQFP-144 ARM Cortex M4F 2 MB 32 bit 2 x 12 bit 112 MHz 128 I/O 256 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 2.907In Stock
Min.: 1
Mult.: 1
: 4.000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 8 kB 32 bit 10 bit 50 MHz 42 I/O 2 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1.890In Stock
Min.: 1
Mult.: 1
: 2.000

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel