Reel ARM Microcontrollers - MCU

Results: 5.857
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 1.207In Stock
Min.: 1
Mult.: 1
: 4.000

LPC11xx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1.540In Stock
Min.: 1
Mult.: 1
: 1.000

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 52 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC5504JBD64 1.425In Stock
Min.: 1
Mult.: 1
: 1.500

LPC550x SMD/SMT HTQFP-64 ARM Cortex M33 128 kB 32 bit 16 bit 96 MHz 45 I/O 80 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5516JBD100 989In Stock
Min.: 1
Mult.: 1
: 1.000

LPC551x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5526JBD100 985In Stock
Min.: 1
Mult.: 1
: 1.000

LPC552x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 16 bit 150 MHz 64 I/O 144 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JBD100 858In Stock
Min.: 1
Mult.: 1
: 1.000

LPC552x SMD/SMT HLQFP-100 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC5528JEV98 1.995In Stock
Min.: 1
Mult.: 1
: 2.000

LPC552x SMD/SMT VFBGA-98 ARM Cortex M33 512 kB 32 bit 16 bit 150 MHz 64 I/O 256 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 1.304In Stock
Min.: 1
Mult.: 1
: 1.000

LPC553x SMD/SMT HLQFP-100 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 66 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Arm Cortex-M33-based Microcontroller with 8KB Cache 1.497In Stock
Min.: 1
Mult.: 1
: 1.500

LPC553x SMD/SMT HTQFP-64 ARM Cortex M33 256 kB 32 bit 4 x 16 bit 150 MHz 39 I/O 128 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S06JBD64 1.434In Stock
Min.: 1
Mult.: 1
: 1.500

LPC55S0x SMD/SMT LQFP-64 ARM Cortex M33 256 kB 32 bit 16 bit 96 MHz 45 I/O 96 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU LPC55S69JBD100 937In Stock
Min.: 1
Mult.: 1
: 1.000

LPC55S6x SMD/SMT HLQFP-100 ARM Cortex M33 640 kB 32 bit 16 bit 150 MHz 64 I/O 320 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC55S69JEV98 1.992In Stock
Min.: 1
Mult.: 1
: 2.000

LPC55S6x SMD/SMT VFBGA-98 ARM Cortex M33 640 kB 32 bit 16 bit 150 MHz 64 I/O 320 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 4.738In Stock
Min.: 1
Mult.: 1
: 2.500

LPC80x SMD/SMT TSSOP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 4.000In Stock
Min.: 1
Mult.: 1
: 4.000

LPC80x SMD/SMT WLCSP-16 ARM Cortex M0+ 16 kB 32 bit 12 bit 15 MHz 13 I/O 2 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5.305In Stock
Min.: 1
Mult.: 1
: 4.000

LPC80x SMD/SMT WLCSP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 15 MHz 17 I/O 4 kB 1.71 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5.789In Stock
Min.: 1
Mult.: 1
: 2.500

LPC81x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 30 MHz 18 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 7.381In Stock
Min.: 1
Mult.: 1
: 4.000

LPC81x SMD/SMT XSON-16 ARM Cortex M0+ 16 kB 32 bit 30 MHz 14 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 3.225In Stock
Min.: 1
Mult.: 1
: 2.500

LPC82x SMD/SMT TSSOP-20 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 16 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 11.102In Stock
Min.: 1
Mult.: 1
: 6.000

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 16 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel

NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 2.401In Stock
5.000Expected 18/08/2026
Min.: 1
Mult.: 1
: 2.500

LPC82x SMD/SMT TSSOP-20 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 16 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 8.311In Stock
12.000Expected 13/10/2026
Min.: 1
Mult.: 1
: 6.000

LPC82x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Low-Cost Microcontrollers (MCUs) based on Arm Cortex M0+ Cores 5.485In Stock
Min.: 1
Mult.: 1
: 6.000

LPC83x SMD/SMT HVQFN-33 ARM Cortex M0+ 32 kB 32 bit 12 bit 30 MHz 29 I/O 4 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1020 MCU, ARM Cortex-M7 core, 400MHz, Industrial 520In Stock
Min.: 1
Mult.: 1
: 500

i.MX RT1020 SMD/SMT LQFP-144 ARM Cortex M7 0 B 32 bit 2 x 12 bit 396 MHz 96 I/O 256 kB 1.15 V 1.26 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 A1 1.448In Stock
Min.: 1
Mult.: 1
: 1.500

i.MX RT1050 SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 500 MHz 512 kB 1.15 V 1.26 V - 40 C + 105 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E series 16K flash 40Mhz 1.500In Stock
Min.: 1
Mult.: 1
: 2.000

KE02_02 SMD/SMT LQFP-32 ARM Cortex M0+ 16 kB 32 bit 12 bit 40 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C Reel, Cut Tape