MCIMX6DP5EVT2AB

NXP Semiconductors
771-MCIMX6DP5EVT2AB
MCIMX6DP5EVT2AB

Mfr.:

Description:
Microprocessors - MPU i.MX 6QP ROM Perf Enhan

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Microprocessors - MPU
ARM Cortex A9
32 bit
1.2 GHz
FCPBGA-624
32 kB
32 kB
1.05 V to 1.5 V
i.MX6DP
SMD/SMT
- 20 C
+ 105 C
Tray
Brand: NXP Semiconductors
Data RAM Size: 528 kB
Data ROM Size: 96 kB
Instruction Type: Floating Point
Interface Type: I2C, I2S, JTAG, RS-232, UART
L2 Cache Instruction / Data Memory: 1 MB
Memory Type: DDR3, DDR3L, LPDDR2, NOR Flash, PSRAM
Processor Series: i.MX 6DualPlus
Product Type: Microprocessors - MPU
Factory Pack Quantity: 300
Subcategory: Microprocessors - MPU
Tradename: i.MX
Watchdog Timers: Watchdog Timer
Part # Aliases: 935363577557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319091
USHTS:
8542310045
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 300   Multiples: 300
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.083.372 Rp625.011.600