Processors - Application Specialised

Results: 769
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 12In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8M Nano Arm Cortex 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MNANO Consumer ARM Cortex A53, ARM Cortex M7 2 Core 64 bit 750 MHz, 1.5 GHz 32 kB 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex A9, Dual Core, 1.2GHz, FCBGA 624 6In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Consumer ARM Cortex A9 2 Core 32 bit 1.2 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, MAPBGA 624 21In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V - 20 C + 105 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1M DUAL CORE A15 SGX544MP2
40In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1M Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1N DUAL CORE A15 SGX544MP2
9In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1N Graphic Applications ARM Cortex A15 1 Core 32 bit 1.5 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G1E DUAL CORE A7 SGX540
25In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-501 RZ/G1E Graphic Applications ARM Cortex A7 1 Core 32 bit 1 GHz 32 kB 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
Renesas Electronics Processors - Application Specialised RZ/G2E MPU HDMI OFF(BULK)
25In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-552 RZ/G2E Tray
NXP Semiconductors Processors - Application Specialised i.MX35 32-bit MPU, ARM1136JF-S core, 532MHz, MAPBGA 400 9In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 357 Multimedia ARM1136JF-S 1 Core 32 bit 532 MHz 16 kB 16 kB 1.33 V to 1.47 V - 40 C + 85 C Tray
NXP Semiconductors MIMX8DX6CVLFZAC
NXP Semiconductors Processors - Application Specialised i.MX 8DualXPlus 21x21 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
NXP Semiconductors MIMX8UX6CVLFZAC
NXP Semiconductors Processors - Application Specialised i.MX8 QXP 21x21 60In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-609 i.MX 8X Industrial ARM Cortex A35, ARM Cortex M4F 3 Core 64 bit 264 MHz, 1.2 GHz 16 kB, 2 x 32 kB 16 kB, 2 x 32 kB 1 V - 40 C + 125 C Tray
Texas Instruments Processors - Application Specialised Applications Proc 2In Stock
Min.: 1
Mult.: 1

SMD/SMT PBGA-515 OMAP3525 Audio Applications ARM Cortex A8, TMS320C64x 2 Core 32 bit 430 MHz, 600 MHz 16 kB, 32 kB 16 kB, 80 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised SoC processor w/ ful l-featured graphics 6In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-760 TDA2SX ARM Cortex A15 2 Core 32 bit 500 MHz, 750 MHz - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1 GHz, MAPBGA 624 14In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6DL Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 8QP 29x29 5In Stock
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-1313 i.MX 8 Automotive, Infotainment ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F, GC7000XSVX 9 Core 32 bit/64 bit 264 MHz, 625 MHz, 1.2 GHz, 1.6 GHz 2 x 16 kB, 48 kB, 4 x 32 kB 2 x 16 kB, 32 kB, 4 x 32 kB 1 V, 1.1 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX6UL 4In Stock
Min.: 1
Mult.: 1

SMD/SMT LFBGA-289 i.MX 6UL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.15 V to 1.3 V 0 C + 95 C Tray
Lumissil Processors - Application Specialised Multi-CPU Heterogeneous Multi-App Micro-Processor,128MB DDR2, BGA-270(12mm x12mm) 260In Stock
Min.: 1
Mult.: 1
: 1.680
SMD/SMT BGA-270 X2000 XBurst2 16 bit 1.7 V to 1.95 V - 40 C + 85 C Reel, Cut Tape
Renesas Electronics Processors - Application Specialised SOC RZ/G1H ROMLESS RAM 332K -40TO85C
7In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-831 RZ/G1H Graphic Applications ARM Cortex A7, ARM Cortex A7 2 Core 32 bit 780 MHz, 1.4 GHz 32 kB, 32 kB 32 kB, 32 kB 980 mV to 1.08 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
608Expected 10/09/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.8 GHz 16 kB, 32 kB 16 kB, 32 kB 1 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised mScale 845S 14X14FCBGA
764On Order
Min.: 1
Mult.: 1

SMD/SMT FCBGA-486 i.MX 8MMINI Consumer ARM Cortex A53, ARM Cortex M4 5 Core 64 bit 400 MHz, 1.6 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
1.520Expected 07/10/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 283 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289
1.934Expected 30/09/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-289 i.MX 287 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624
299Expected 21/09/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX 6D Automotive, Infotainment ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624
900Expected 14/09/2026
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-625 i.MX 6S Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.25 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624
119Expected 30/11/2026
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX6Q Automotive, Infotainment ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray