SMD/SMT Tray Processors - Application Specialised

Results: 573
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Application Core Number of Cores Data Bus Width Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 20 Weeks
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-400 i.MX 6SX Industrial ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 800 MHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 800MHz, ARM Cortex-M4 core, 166MHz, BGA 400 Non-Stocked Lead-Time 20 Weeks
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-400 i.MX 6SX Consumer ARM Cortex A9, ARM Cortex M4 2 Core 32 bit 227 MHz, 1 GHz 16 kB, 32 kB 16 kB, 32 kB 950 mV to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised 528MHz,Ethernet x1, USB OTG x1, ADC x1, UART x4, SAI x1 ,ESAI x1, Timer x2, PWM x4, I2C x2, SPI x2 Non-Stocked Lead-Time 16 Weeks
Min.: 260
Mult.: 260

SMD/SMT MAPBGA-272 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 528 MHz 32 kB 32 kB 1.275 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 32-bit MPU, ARM Cortex-A7 core, 900MHz, 289BGA Non-Stocked Lead-Time 16 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-289 i.MX 6ULL Consumer ARM Cortex A7 1 Core 32 bit 900 MHz 32 kB 32 kB 1.375 V to 1.5 V 0 C + 95 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 2x e5500, 1200MHz, DDR3L/4, W/ Crypto, W/integrated Switch, -40 to 105
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1020 e5500 2 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1200MHz, DDR3L/4, W/ Crypto, No Switch, 0 to 105
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.2 GHz 32 kB 32 kB 1 V 0 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised QorIQ, 4x e5500, 1400MHz, DDR3L/4, W/ Crypto, No Switch, -40 to 105
Non-Stocked Lead-Time 52 Weeks
Min.: 1
Mult.: 1

SMD/SMT FC-PBGA-780 T1042 e5500 4 Core 64 bit 1.4 GHz 32 kB 32 kB 1 V - 40 C + 105 C Tray
Renesas Electronics Processors - Application Specialised SOC RZ/G2E HDMI OFF(FULL)
Non-Stocked Lead-Time 26 Weeks
Min.: 300
Mult.: 300

SMD/SMT FCBGA-552 RZ/G2E Tray
Texas Instruments OMAP2530CZAC400
Texas Instruments Processors - Application Specialised OMAP2530 400MHz Non-Stocked Lead-Time 12 Weeks
Min.: 119
Mult.: 119

SMD/SMT Tray
Texas Instruments OMAP2530CZAC450
Texas Instruments Processors - Application Specialised OMAP2530 450MHz Non-Stocked Lead-Time 12 Weeks
Min.: 119
Mult.: 119

SMD/SMT Tray
Texas Instruments OMAP2531BZAC400
Texas Instruments Processors - Application Specialised OMAP2531 400Mhz Non-Stocked Lead-Time 12 Weeks
Min.: 119
Mult.: 119

SMD/SMT Tray
Texas Instruments OMAP2531BZAC400CSC
Texas Instruments Processors - Application Specialised A 595-OMAP2531BZAC40 0 A 595-OMAP2531BZA A 595-OMAP2531BZAC400 Non-Stocked Lead-Time 12 Weeks
Min.: 119
Mult.: 119
SMD/SMT Tray
Texas Instruments Processors - Application Specialised Applications Proc Non-Stocked Lead-Time 26 Weeks
Min.: 168
Mult.: 168

SMD/SMT FCBGA-515 OMAP3515 Audio Applications ARM Cortex A8 1 Core 32 bit 600 MHz 16 kB 16 kB 985 mV to 1.35 V - 40 C + 105 C Tray
Texas Instruments Processors - Application Specialised Applications Process or Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

SMD/SMT BGA-289 OMAP5912 Audio Applications ARM926EJ-S, MS320C55x 2 Core 32 bit/16 bit 192 MHz 16 kB, 24 kB 8 kB 1.6 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised LOW END I.MX27 Non-Stocked Lead-Time 16 Weeks
Min.: 450
Mult.: 450

SMD/SMT MAPBGA-404 i.MX27L Multimedia ARM926EJ-S 1 Core 32 bit 400 MHz 16 kB 16 kB 1.45 V - 20 C + 85 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX28 32-bit MPU, ARM926EJ-S core, 454MHz, MAPBGA 289 Non-Stocked Lead-Time 26 Weeks
Min.: 760
Mult.: 760

SMD/SMT MAPBGA-289 i.MX286 Consumer, Embedded Industrial ARM926EJ-S 1 Core 32 bit 454 MHz 16 kB 32 kB 5 V, 1.35 V to 1.55 V, 1.62 V to 2.1 V - 20 C + 70 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core 850MHz, FCBGA 624 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

SMD/SMT FCPBGA-624 i.MX6DP Automotive ARM Cortex A9 2 Core 32 bit 852 MHz 32 kB 32 kB 1.05 V to 1.5 V - 40 C + 125 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Dual ARM Cortex-A9 core, 1GHz, FCBGA 624 Non-Stocked Lead-Time 16 Weeks
Min.: 300
Mult.: 300

SMD/SMT FCPBGA-624 i.MX6DP Consumer ARM Cortex A9 2 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6SoloLite Non-Stocked Lead-Time 20 Weeks
Min.: 800
Mult.: 800

SMD/SMT MAPBGA-432 i.MX6SL Consumer ARM Cortex A9 1 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V 0 C + 95 C AEC-Q100 Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, Quad ARM Cortex-A9 core, 1GHz, FCBGA 624 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCPBGA-624 i.MX6Q Consumer ARM Cortex A9 4 Core 32 bit 1 GHz 32 kB 32 kB 1.05 V to 1.5 V - 20 C + 105 C AEC-Q100 Tray
STMicroelectronics Processors - Application Specialised MID INFOTAINMENT Non-Stocked
Min.: 756
Mult.: 756

SMD/SMT TFBGA-289 STA2064 Consumer Applications ARM1176JZ-F 1 Core 32 bit/16 bit 624 MHz 32 kB 32 kB 1.25 V - 40 C + 85 C Tray
STMicroelectronics Processors - Application Specialised MID INFOTAINMENT Non-Stocked
Min.: 756
Mult.: 756

SMD/SMT TFBGA-289 STA2064 Consumer Applications ARM1176JZ-F 1 Core 32 bit/16 bit 754 MHz 32 kB 32 kB 1.25 V - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised LS1018A-1000, GPU,0-105C, SEC
Non-Stocked Lead-Time 52 Weeks
Min.: 90
Mult.: 90
No
SMD/SMT FCPBGA-448 LS1018A Automotive, Industrial ARM Cortex A72 1 Core 64 bit 1 GHz 48 kB 32 kB 1 V 0 C + 105 C Tray