SoC FPGA

Results: 759
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs 125In Stock
Min.: 1
Mult.: 1
No
ARM Cortex M3 1 Core 100 MHz 256 kB 64 kB 2000 LE 36 kbit
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 55In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 209 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-400 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 171 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs 13In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 12KLEs 9In Stock
357On Order
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 12084 LE 138 I/O 1.2 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 16In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 267 I/O 1.2 V 0 C + 85 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 86KLEs 26In Stock
Min.: 1
Mult.: 1

SMD/SMT FPBGA-676 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 86316 LE
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 23KLEs 4In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 23000 LE 1.8 Mbit 108 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 23KLEs 3In Stock
19Expected 28/09/2026
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-325 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 23000 LE 1.8 Mbit 108 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-325 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 93000 LE 6.7 Mbit 276 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 93KLEs 3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-484 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 93000 LE 6.7 Mbit 276 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1152 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs 2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 461KLEs
25Expected 26/10/2026
Min.: 1
Mult.: 1

RISC-V 1 Core 667 MHz 461000 LE 31.6 Mbit 1 V, 1.05 V - 40 C + 100 C
Microchip Technology M2S025T-FCSG158I
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 27.6KLEs 256In Stock
264On Order
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-158 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 27696 LE 592 kbit 1.2 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 2KLEs
180Expected 11/09/2026
Min.: 1
Mult.: 1

SMD/SMT FPBGA-256 ARM Cortex M3 1 Core 80 MHz 256 kB 64 kB 2000 LE 36 kbit 117 I/O 1.5 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs
106Expected 10/09/2026
Min.: 1
Mult.: 1

SMD/SMT VFBGA-256 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 161 I/O 1.2 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 254KLEs
5Expected 25/01/2027
Min.: 1
Mult.: 1

SMD/SMT FCSBGA-536 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 254000 LE 17.6 Mbit 372 I/O 1 V - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion FPGA, 6KLEs
55Expected 08/09/2026
Min.: 1
Mult.: 1
No
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 100 MHz 512 kB 64 kB 6000 LE 108 kbit 204 I/O - 40 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 6KLEs
60Expected 05/10/2026
Min.: 1
Mult.: 1

SMD/SMT TQFP-144 ARM Cortex M3 1 Core 166 MHz 128 kB 64 kB 6060 LE 84 I/O 1.2 V - 40 C + 100 C
Microchip Technology SoC FPGA PolarFire SoC FPGA, RISC-V CPU, 161KLEs
3On Order
Min.: 1
Mult.: 1

SMD/SMT FCVBGA-784 RV64GC, RV64IMAC 5 Core 667 MHz, 667 MHz 16 kB, 4 x 32 kB 4 x 32 kB 161000 LE 11.3 Mbit 312 I/O 1 V 0 C + 100 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 146KLEs
Non-Stocked Lead-Time 4 Weeks
Min.: 84
Mult.: 84

SMD/SMT FCVBGA-484 ARM Cortex M3 1 Core 166 MHz 512 kB 64 kB 146124 LE
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 8 Weeks
Min.: 36
Mult.: 36

SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C