+ 125 C SoC FPGA

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Program Memory Size Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XA7Z030-1FBV484Q 5In Stock
Rp10.068.101
Rp8.798.742
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 12500 LE 19650 ALM 9.3 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG225Q 8In Stock
Rp1.984.670
Rp1.916.240
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-225 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 86 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG400Q 5In Stock
335On Order
Rp4.685.201
Rp4.035.019
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVC784Q
This product may require additional documentation to export from the United States.
1In Stock
Rp28.660.488
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV - 40 C + 125 C
Microchip Technology SoC FPGA SmartFusion2 SoC FPGA, ARM Cortex-M3, 56.5KLEs
This product may require additional documentation to export from the United States.
16In Stock
Rp7.110.359
Min.: 1
Mult.: 1
SMD/SMT FPBGA-484 ARM Cortex M3 1 Core 166 MHz 256 kB 64 kB 56520 LE 267 I/O 1.2 V - 55 C + 125 C
AMD / Xilinx SoC FPGA XA7Z010-1CLG400Q 2In Stock
Rp2.627.698
Rp2.157.123
Rp2.084.289
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-400 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 2800 LE 4400 ALM 2.1 Mbit 130 I/O 1 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU5EV-1SFVC784Q
This product may require additional documentation to export from the United States.
4Expected 07/06/2027
Rp92.833.512
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XA7Z020-1CLG484Q
90On Order
Rp4.962.043
Rp4.338.279
Min.: 1
Mult.: 1
SMD/SMT WBCSBGA-484 ARM Cortex A9 2 Core 667 MHz 2 x 32 kB 2 x 32 kB 85000 LE 13300 ALM 4.9 Mbit 130 I/O 1 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 23KLEs Non-Stocked Lead-Time 8 Weeks
Rp1.611.880
Min.: 176
Mult.: 176
SMD/SMT TFBGA-325 RISC-V 1 Core 625 MHz 32 kB 32 kB 1.8 MB 23000 LE 108 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 8 Weeks
Rp3.935.400
Min.: 144
Mult.: 144
SMD/SMT TFBGA-325 RISC-V 1 Core 625 MHz 32 kB 32 kB 6.7 MB 93000 LE 276 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 8 Weeks
Rp4.462.665
Min.: 90
Mult.: 90
SMD/SMT TFBGA-536 RISC-V 1 Core 625 MHz 32 kB 32 kB 6.7 MB 93000 LE 276 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 8 Weeks
Rp4.250.034
Min.: 84
Mult.: 84
SMD/SMT BGA-484 RISC-V 1 Core 625 MHz 32 kB 32 kB 6.7 MB 93000 LE 276 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 93KLEs Non-Stocked Lead-Time 8 Weeks
Rp4.973.784
Min.: 60
Mult.: 60
SMD/SMT BGA-484 RISC-V 1 Core 667 MHz 6.7 MB 93000 LE 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 161KLEs Non-Stocked Lead-Time 8 Weeks
Rp5.847.788
Min.: 90
Mult.: 90
SMD/SMT TFBGA-536 RISC-V 1 Core 625 MHz 32 kB 32 kB 11.3 MB 161000 LE 312 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 161KLEs Non-Stocked Lead-Time 8 Weeks
Rp5.558.838
Min.: 84
Mult.: 84
SMD/SMT BGA-484 RISC-V 1 Core 625 MHz 32 kB 32 kB 11.3 MB 161000 LE 312 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 161KLEs Non-Stocked Lead-Time 8 Weeks
Rp6.511.913
Min.: 60
Mult.: 60
SMD/SMT BGA-784 RISC-V 1 Core 625 MHz 32 kB 32 kB 11.3 MB 161000 LE 312 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 8 Weeks
Rp9.692.008
Min.: 24
Mult.: 24
SMD/SMT BGA-1152 RISC-V 1 Core 625 MHz 32 kB 32 kB 17.6 MB 254000 LE 372 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 8 Weeks
Rp7.673.398
Min.: 90
Mult.: 90
SMD/SMT TFBGA-536 RISC-V 1 Core 625 MHz 32 kB 32 kB 17.6 MB 254000 LE 372 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 8 Weeks
Rp7.338.217
Min.: 84
Mult.: 84
SMD/SMT BGA-484 RISC-V 1 Core 625 MHz 32 kB 32 kB 17.6 MB 254000 LE 372 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
Microchip Technology SoC FPGA PolarFire Core SoC FPGA, RISC-V CPU, 254KLEs Non-Stocked Lead-Time 8 Weeks
Rp8.550.520
Min.: 60
Mult.: 60
SMD/SMT BGA-784 RISC-V 1 Core 625 MHz 32 kB 32 kB 17.6 MB 254000 LE 372 I/O 970 mV to 1.03 V, 1.02 V to 1.08 V - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SBVA484Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
Rp17.120.487
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVA625Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
Rp17.993.757
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 180 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU2EG-1SFVC784Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
Rp18.504.876
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SBVA484Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
Rp26.513.639
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 125 C
AMD / Xilinx SoC FPGA XAZU3EG-1SFVA625Q
This product may require additional documentation to export from the United States.
Non-Stocked Lead-Time 40 Weeks
Rp27.843.908
Min.: 1
Mult.: 1
SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 500 MHz, 600 MHz, 1.2 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 125 C