IRIDIUMSLI9670TPM20TOBO1

Infineon Technologies
726-IRIDIUMSLI9670TP
IRIDIUMSLI9670TPM20TOBO1

Mfr.:

Description:
Security/Authentication Development Tools Infineon TPM SLI 9670 Iridium add-on board for Raspberry Pi. For integration into the corresponding platform OS (Linux, Win10IoT, etc.).

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Security/Authentication Development Tools
RoHS:  
Evaluation Boards
SLI9670 TPM2.0
SPI
Bulk
Brand: Infineon Technologies
For Use With: Raspberry Pi
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 1.65 V to 3.6 V
Product Type: Security / Authentication Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: OPTIGA
Part # Aliases: IRIDIUM SLI 9670 TPM2.0 SP004232000
Unit Weight: 50,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Iridium 9670 Evaluation Boards

Infineon Technologies Iridium 9670 Evaluation Boards are TPM1.2 or TPM2.0 standard compliant modules used for the Raspberry Pi. The boards feature a TCG-compliant SPI interface for host communication and easy integration. A high-end security controller with advanced cryptographic algorithms is implemented in the hardware for advanced security, and the boards are Common Criteria (EAL4+) certified.

Availability

Stock:
Not Available

Pricing (IDR)