IMX91LP4EVK-11CM

NXP Semiconductors
771-IMX91LP4EVK-11CM
IMX91LP4EVK-11CM

Mfr.:

Description:
Development Boards & Kits - Other Processors IMX91LP4EVK-11CM

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: Development Boards & Kits - Other Processors
RoHS:  
i.MX 91
Evaluation Kits
Brand: NXP Semiconductors
Product Type: Development Boards & Kits - Other Processors
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: 935505455598
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

i.MX 91 Evaluation Kit

NXP Semiconductors i.MX 91 Evaluation Kit is designed for evaluating i.MX 91 application processors and measuring power consumption on power rails. The NXP Semiconductors i.MX 91 kit consists of two interconnected boards: a compute module and a connectivity baseboard. The compute module, built with standard 6-layer technology, features a superset i.MX 91 SoC, 2GB LPDDR4, 16GB eMMC, NXP's PMIC (PCA9451A), and power monitoring circuits. The connectivity baseboard includes a standard M.2 KEY-E slot, allowing off-the-shelf connectivity modules such as Wi-Fi/BLUETOOTH® options. The kit has a preloaded Linux-based board support package (BSP) that boots from the compute module's eMMC memory. It includes the GoPoint application to explore preinstalled demos, providing an excellent foundation for accelerating design development.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
2
Expected 15/01/2027
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.273.209,62 Rp10.273.209,62