SPI Digital Potentiometer ICs

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Texas Instruments Digital Potentiometer ICs 256 Taps Dual Ch Dig Potentiometer 644In Stock
Min.: 1
Mult.: 1
: 3.000

TPL02020 10 kOhms 12 PPM / C 20 % Dual 256 Tap Non Volatile SPI 2.7 V to 5.5 V 5 A - 40 C + 105 C PCB Mount SMD/SMT WQFN-16 Linear Reel, Cut Tape, MouseReel
Texas Instruments Digital Potentiometer ICs 256-TAP 100K SGL CH POT 765In Stock
Min.: 1
Mult.: 1
: 5.000

TPL050100 100 kOhms 35 PPM / C 20 % Single 256 Tap Non Volatile SPI 2.7 V to 5 V 500 uA - 40 C + 125 C PCB Mount SMD/SMT UQFN-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Single DigiPOT, NVM, SPI/I2C 1.653In Stock
Min.: 1
Mult.: 1
Max.: 1.653
: 1.500

AD5121 10 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 128tap, Single DigiPOT, NVM, SPI/I2C 1.246In Stock
Min.: 1
Mult.: 1
Max.: 1.246

AD5121 100 kOhms 35 PPM / C 8 % Single 128 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Single DigiPOT, NVM, SPI/I2C 6.002In Stock
Min.: 1
Mult.: 1
Max.: 6.002
: 1.500

AD5141 100 kOhms 35 PPM / C 8 % Single 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 1.102In Stock
Min.: 1
Mult.: 1
Max.: 1.049
: 1.000

AD5142 10 kOhms 35 PPM / C 8 % Dual 256 Tap Non Volatile SPI 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-16 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256tap, Dual DigiPOT, NVM, SPI 793In Stock
Min.: 1
Mult.: 1
Max.: 793

AD5142 10 kOhms 35 PPM / C 1 % Dual 256 Tap Non Volatile SPI 2.3 V to 5.5 V 700 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-16 AEC-Q100 Log Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 3.304In Stock
Min.: 1
Mult.: 1
Max.: 2.943
: 250

AD5160 10 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 2.661In Stock
15.000On Order
Min.: 1
Mult.: 1
Max.: 17.661

AD5160 100 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 1.472In Stock
Min.: 1
Mult.: 1
Max.: 1.472
: 250

AD5160 5 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 2.835In Stock
Min.: 1
Mult.: 1
Max.: 2.835

AD5160 5 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI DigiPOT 8.253In Stock
Min.: 1
Mult.: 1
Max.: 8.253
: 3.000

AD5160 50 kOhms 35 PPM / C 15 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT SOT-23-8 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.195In Stock
Min.: 1
Mult.: 1
Max.: 1.195

AD5161 10 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.242In Stock
12.000On Order
Min.: 1
Mult.: 1
Max.: 13.242
: 1.000

AD5161 100 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.082In Stock
Min.: 1
Mult.: 1
Max.: 1.082

AD5161 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI/I2C DigiPOT 1.345In Stock
Min.: 1
Mult.: 1
Max.: 1.345
: 1.000

AD5161 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 3 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 3.677In Stock
Min.: 1
Mult.: 1
Max.: 3.677

AD5162 10 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI DigiPOT 1.181In Stock
Min.: 1
Mult.: 1
Max.: 1.181
: 1.000

AD5162 2.5 kOhms 35 PPM / C 20 % Dual 256 Tap Volatile SPI 5.5 V 3.5 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, in MSOP SPI I.C. 826In Stock
Min.: 1
Mult.: 1
Max.: 826

AD5174 10 kOhms 35 PPM / C 15 % Single 1024 Tap Non Volatile SPI 5.5 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 2.147In Stock
Min.: 1
Mult.: 1
Max.: 2.147

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 3.773In Stock
Min.: 1
Mult.: 1
Max.: 3.773
: 1.000

AD5206 100 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6-Channel 8-Bit Digital Potentiometer 1.972In Stock
Min.: 1
Mult.: 1
Max.: 1.972
: 1.000

AD5206 10 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 563In Stock
Min.: 1
Mult.: 1
Max.: 563

AD5206 100 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs 6 Channel 8-Bit Digital Potentiometer 334In Stock
Min.: 1
Mult.: 1
Max.: 334

AD5206 50 kOhms 700 PPM / C 30 % Hextuple 256 Tap Volatile SPI 5.5 V 12 uA - 40 C + 85 C PCB Mount SMD/SMT SOIC-24 Linear Tube
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL 898In Stock
Min.: 1
Mult.: 1
Max.: 898

AD5207 10 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Tube