SPI Digital Potentiometer ICs

Results: 256
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Resistance Temperature Coefficient Tolerance Number of POTs Taps per POT Wiper Memory Digital Interface Operating Supply Voltage Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Termination Style Package/Case Qualification Taper Packaging
Analog Devices Digital Potentiometer ICs DUAL 8-BIT POTENTIOMETER TAPE AND REEL

AD5207 10 kOhms 500 PPM / C 30 % Dual 256 Tap Volatile SPI 5.5 V 20 nA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 10-Bit EEMEM Digital POT 600In Stock
Min.: 1
Mult.: 1
Max.: 600

AD5231 10 kOhms 600 PPM / C 30 % Single 1024 Tap Non Volatile SPI 2.7 V 2.7 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT 62In Stock
Min.: 1
Mult.: 1
Max.: 62

AD5233 10 kOhms 600 PPM / C 20 % Quad 64 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 6-Bit EEMEM Dig POT 41In Stock
Min.: 1
Mult.: 1
Max.: 41

AD5233 50 kOhms 600 PPM / C 20 % Quad 64 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 10-Bit SPI Dig. POT 972In Stock
Min.: 1
Mult.: 1
Max.: 798

AD5235-EP 25 kOhms 35 PPM / C 8 % Dual 1024 Tap Non Volatile SPI 2.7 V 3.5 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 653In Stock
864On Order
Min.: 1
Mult.: 1
Max.: 1.542

AD5260 20 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 8-Bit SPI Dig POT 1.175In Stock
Min.: 1
Mult.: 1
Max.: 1.175
: 1.000

AD5260 200 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 983In Stock
Min.: 1
Mult.: 1
Max.: 1.559

AD5262 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 1.402In Stock
1.000On Order
Min.: 1
Mult.: 1
Max.: 2.402
: 1.000

AD5262 200 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Dual 8-Bit SPI Dig POT 873In Stock
Min.: 1
Mult.: 1
Max.: 873

AD5262 50 kOhms 35 PPM / C 30 % Dual 256 Tap Volatile SPI 2.75 V 25 uA - 40 C + 85 C PCB Mount SMD/SMT TSSOP-16 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1.589In Stock
Min.: 1
Mult.: 1
Max.: 1.589

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Tube
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 827In Stock
3.000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 3.827

AD5263 20 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1.713In Stock
Min.: 1
Mult.: 1
Max.: 1.713
: 1.000

AD5263 200 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 2.75 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs Quad 8-Bit I2C Dig Pot 1.047In Stock
1.000Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 2.047
: 1.000

AD5263 50 kOhms 30 PPM / C 30 % Quad 256 Tap Volatile SPI 6 V 1 uA - 40 C + 125 C PCB Mount SMD/SMT TSSOP-24 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1.490In Stock
Min.: 1
Mult.: 1
Max.: 1.490

AD5270 20 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol SPI I.C. 1.147In Stock
Min.: 1
Mult.: 1
Max.: 1.147

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT LFCSP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 1.262In Stock
Min.: 1
Mult.: 1
Max.: 1.262
: 1.000

AD5270 50 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 1024tap 5v 50tp, 1 R-tol MSOP SPI I.C. 866In Stock
Min.: 1
Mult.: 1
Max.: 866

AD5270 100 kOhms 5 PPM / C 1 % Single 1024 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256 tap 5v 50tp, 1 R-tol MSOP SPI I.C. 788In Stock
Min.: 1
Mult.: 1
Max.: 788

AD5271 20 kOhms 5 PPM / C 1 % Single 256 Tap Non Volatile SPI 6 V 300 nA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 2.189In Stock
12.150Expected 16/04/2027
Min.: 1
Mult.: 1
Max.: 12.186

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Tube
Analog Devices Digital Potentiometer ICs +/-15V 8-Bit DigiPOT 743In Stock
1.000Expected 22/01/2027
Min.: 1
Mult.: 1
Max.: 1.113

AD5290 50 kOhms 35 PPM / C 30 % Single 256 Tap Volatile SPI 5.5 V 15 uA - 40 C + 125 C PCB Mount SMD/SMT MSOP-10 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.399In Stock
Min.: 1
Mult.: 1
Max.: 1.399

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 923In Stock
Min.: 1
Mult.: 1
Max.: 924

AD5291 20 kOhms 35 PPM / C 1 % Single 256 Tap Non Volatile SPI 5.5 V 100 nA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.338In Stock
Min.: 1
Mult.: 1
Max.: 1.344

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Tube
Analog Devices Digital Potentiometer ICs 256-/1024-Position, Digital Potentiometers with Maximum 1 R-Tolerance Error and 20-TP Memory 1.370In Stock
Min.: 1
Mult.: 1
Max.: 1.870
: 1.000

AD5292 20 kOhms 35 PPM / C 1 % Single 1024 Tap Non Volatile SPI 5.5 V 2 uA - 40 C + 105 C PCB Mount SMD/SMT TSSOP-14 Linear Reel, Cut Tape, MouseReel