WAV614A1MC

MaxLinear
607-WAV614A1MCSLN24
WAV614A1MC

Mfr.:

Description:
Network Controller & Processor ICs TRANSVR IC WAV614A1MC MRQFN244 SLN24 CO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: Network Controller & Processor ICs
RoHS:  
WAV600
Power Line Communications
1.14 Gb/s
2.4 GHz
PCIe
0 C
+ 70 C
SMD/SMT
MRQFN-244
Tray
Brand: MaxLinear
Moisture Sensitive: Yes
Product Type: Network Controller & Processor ICs
Factory Pack Quantity: 900
Subcategory: Communication & Networking ICs
Part # Aliases: 999CHF
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542310075
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WAV600 Home Wi-Fi Chipset

Intel® WAV600 Home Wi-Fi Chipset is designed to Draft 3.0 of the IEEE 802.11ax standard, supports Gigabit Wi-Fi, and is future-proofed for Wi-Fi 6 clients. This provides the ability to connect up to 256 clients simultaneously, enabling a high-quality user experience for a growing number of connected devices in the home. The Wi-Fi chipsets are optimized for the Intel AnyWAN™ SoCs and the Intel Puma™7 family to fully offload the wireless traffic with zero CPU utilization. This frees up the CPU performance for advanced services such as security, analytics, photo/video hosting, and parental controls while delivering consistent user experience.

In Stock: 649

Stock:
649 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 649 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp427.462 Rp427.462
Rp341.786 Rp3.417.860
Rp320.321 Rp8.008.025
Rp296.838 Rp29.683.800
Rp285.647 Rp71.411.750
Rp278.859 Rp139.429.500
900 Quote