TLS835D2 LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 4.395In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT SSOP-14 3.3 V, 5 V 350 mA 1 Output Positive 25 uA 3 V 40 V 60 dB, 63 dB Fixed - 40 C + 150 C 250 mV, 300 mV Reel, Cut Tape
Infineon Technologies TLE7270-2E
Infineon Technologies LDO Voltage Regulators 5-V Low Dropout Voltage Regulator 2.455In Stock
Min.: 1
Mult.: 1

SMD/SMT 5 V 300 mA 1 Output Positive 20 uA 5.5 V 42 V Fixed - 40 C + 150 C 250 mV AEC-Q100 TLE7270 Reel, Cut Tape