DFN-10 Operational Amplifiers - Op Amps

Results: 8
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Dual Auto-cal E temp 63In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP655 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 24MHz OP E temp 16In Stock
Min.: 1
Mult.: 1

2 Channel 24 MHz 10 V/us 8 mV 4 pA 5.5 V 2.5 V 2.5 mA 70 mA 63 dB 10 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP632 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 20MHz OP Dual Auto-cal E temp Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

2 Channel 20 MHz 10 V/us 200 uV 5 uA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB 13 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP625 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 20MHz OP Dual Auto-cal E temp Non-Stocked Lead-Time 11 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 Channel 20 MHz 10 V/us 200 uV 5 uA 5.5 V 2.5 V 2.5 mA 70 mA 65 dB 13 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP625 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 24MHz OP E temp Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.300

2 Channel 24 MHz 10 V/us 8 mV 4 pA 5.5 V 2.5 V 2.5 mA 70 mA 63 dB 10 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP632 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Dual 24MHz OP w /CS E temp Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1

2 Channel 24 MHz 10 V/us 8 mV 4 pA 5.5 V 2.5 V 2.5 mA 70 mA 63 dB 10 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP635 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 24MHz OP w /CS E temp Non-Stocked Lead-Time 22 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 Channel 24 MHz 10 V/us 8 mV 4 pA 5.5 V 2.5 V 2.5 mA 70 mA 63 dB 10 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP635 AEC-Q100 Reel

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Dual Auto-cal E temp Non-Stocked Lead-Time 21 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

2 Channel 50 MHz 30 V/us 200 uV 6 nA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz DFN-10 SMD/SMT No Shutdown - 40 C + 125 C MCP655 AEC-Q100 Reel