AD604ARSZ

Analog Devices
584-AD604ARSZ
AD604ARSZ

Mfr.:

Description:
Special Purpose Amplifiers SSOP VGA W/ LOW NOISE PREAMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Special Purpose Amplifiers
RoHS:  
AD604
Variable Gain Amplifiers
2 Channel
40 MHz
170 V/us
- 20 dB
40 mA
- 400 nA
32 mA
- 40 C
+ 85 C
SMD/SMT
SSOP-24
Tube
3 dB Bandwidth: 40 MHz
Brand: Analog Devices
Development Kit: AD604-EVALZ
Input Voltage Range - Max: 2.9 V
Input Voltage Range - Min: 100 mV
Maximum Input Resistance: 300 kOhms
Pd - Power Dissipation: 1.1 W
Product Type: Special Purpose Amplifiers
Factory Pack Quantity: 59
Subcategory: Amplifier ICs
Voltage Gain dB: 54 dB
Unit Weight: 1,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
MOUSER WILL NO LONGER BE CARRYING THIS ITEM IN THE FUTURE.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Once stock is depleted, this product will no longer be available from Mouser.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.095.807 Rp1.095.807
Rp954.359 Rp9.543.590
Rp912.530 Rp22.813.250
Rp899.137 Rp106.098.166