Analog Comparators

Results: 181
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Output Type Response Time Comparator Type Supply Voltage - Min Supply Voltage - Max Operating Supply Current Output Current per Channel Vos - Input Offset Voltage Ib - Input Bias Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
STMicroelectronics Analog Comparators Micro PWR 1.65 to 5V 20uA 210ns 2kV Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp43.297
Rp32.289
Rp29.354
Rp26.418
Reel
Rp22.382
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-14 4 Channel Open Drain 210 ns Differential 1.6 V 5 V 20 uA 22 mA 5 mV 40 nA - 40 C + 125 C TS334 Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators Lead-Time 30 Weeks
Cut Tape
Rp20.181
Rp12.640
Rp11.540
Rp10.329
Reel
Rp9.925
Min.: 1
Mult.: 1
: 4.000
SMD/SMT TSSOP-8 2 Channel Open Drain 2 us General Purpose 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel, Cut Tape, MouseReel
STMicroelectronics Analog Comparators MicroPwr BICMOS COMPARATORS Non-Stocked Lead-Time 30 Weeks
Reel
Rp17.906
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT TSSOP-8 2 Channel Push-Pull 20 ns 2.7 V 10 V 28 uA 10 mV 300 pA - 40 C + 85 C TS862 Reel

STMicroelectronics Analog Comparators 0.4mA Low Power 25nA 250mV Comp Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp8.072
Rp5.522
Rp4.935
Rp4.256
Reel
Rp3.156
Min.: 1
Mult.: 1
: 2.500
SMD/SMT SOIC-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel, Cut Tape, MouseReel

STMicroelectronics Analog Comparators LP Dual Voltage 2V to 36V, 1V to 18V Non-Stocked Lead-Time 30 Weeks
Cut Tape
Rp3.449
Min.: 8.000
Mult.: 4.000
: 4.000
SMD/SMT TSSOP-8 2 Channel CMOS, DTL, ECL, MOS, TTL 1.3 us Differential 2 V 36 V 1 mA 16 mA 7 mV 250 nA - 40 C + 125 C LM2903W Reel
STMicroelectronics Analog Comparators Micropower dual CMOS voltage comparators Non-Stocked Lead-Time 30 Weeks
Reel
Rp15.979
Min.: 4.000
Mult.: 4.000
: 4.000
SMD/SMT MiniSO-8 2 Channel Open Drain 2.5 us Window 2.7 V 16 V 5 uA 20 mA 5 mV 1 pA - 40 C + 125 C TSX393 Reel