Texas Instruments MouseReel Precision Amplifiers

Results: 608
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Low-power low-noise four-channel precisi 258In Stock
Cut Tape
Rp187.863
Rp146.585
Rp136.311
Rp124.936
Reel
Rp111.727
Min.: 1
Mult.: 1
: 250
4 Channel 3.6 MHz 3.2 V/us 4 uV 100 pA 36 V 4.5 V 124 dB 7.4 nV sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C OPA4205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual rail-to-rail b ipolar precision e-t 453In Stock
Cut Tape
Rp102.554
Rp78.704
Rp72.650
Rp65.862
Reel
Rp61.826
Min.: 1
Mult.: 1
: 250
2 Channel 3.6 MHz 25 uV 36 V 4.5 V 140 dB 7.4 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2205 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers High-speed (40 MHz) high-precision (60 u OPA3S328RGRT 3.539In Stock
Cut Tape
Rp210.429
Rp164.197
Rp152.639
Rp139.980
Reel
Rp121.084
Min.: 1
Mult.: 1
: 3.000
2 Channel 40 MHz 30 V/us 60 uV 200 fA 5.5 V 2.2 V 20 dB 25 nV/sqrt Hz VQFN-20 SMD/SMT Shutdown - 40 C + 85 C OPA3S328 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Precision Op Am p A 595-LT1014DDW A A 595-LT1014DDW 3.952In Stock
Cut Tape
Rp125.854
Rp96.867
Rp89.712
Rp81.640
Reel
Rp72.100
Min.: 1
Mult.: 1
: 2.000
4 Channel 1 MHz 400 mV/us 60 uV 12 nA 30 V 4 V 350 uA 20 mA 117 dB 22 nV/sqrt Hz SOIC-16 SMD/SMT No Shutdown - 55 C + 125 C LT1014D Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Dual-channel 11-MHz low-noise 36-V JFE 310In Stock
Cut Tape
Rp171.719
Rp133.559
Rp124.019
Rp113.378
Reel
Rp108.608
Min.: 1
Mult.: 1
: 250
2 Channel 11 MHz 20 V/us 30 uV 500 fA 36 V 4.5 V 2 mA 126 dB 8 nV/sqrt Hz SON-8 SMD/SMT Shutdown - 40 C + 125 C OPA2140 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enh JFET Lw Off A 595-TL054AID A 59 A 595-TL054AID 3.450In Stock
Cut Tape
Rp152.639
Rp121.634
Rp113.929
Rp111.360
Reel
Rp111.360
Min.: 1
Mult.: 1
: 2.500
4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA330AIDBVR 3.306In Stock
Cut Tape
Rp51.185
Rp38.160
Rp34.857
Rp31.372
Reel
Rp26.235
Min.: 1
Mult.: 1
: 250
1 Channel 350 kHz 160 mV/us 8 uV 200 pA 5.5 V 1.8 V 21 uA 5 mA 115 dB 55 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C OPA330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Low-Po wer Low-Offset Oper A 595-TL032AID 2.004In Stock
Cut Tape
Rp53.020
Rp39.444
Rp35.958
Rp32.289
Reel
Rp27.336
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.1 MHz 5.1 V/us 570 uV 2 pA 30 V 10 V 422 uA 40 mA 94 dB 41 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL032A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Enhanced-JFET Precis ion Dual A 595-TL05 A 595-TL052AID 2.442In Stock
Cut Tape
Rp45.131
Rp33.573
Rp30.638
Rp27.519
Reel
Rp22.015
Min.: 1
Mult.: 1
: 2.500
2 Channel 3 MHz 20 V/us 650 uV 30 pA 30 V 10 V 4.8 mA 80 mA 93 dB 18 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TL052A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply A 595-TLC27M4IPW A 5 A 595-TLC27M4IPW 2.504In Stock
Cut Tape
Rp25.134
Rp18.199
Rp16.475
Rp14.603
Reel
Rp11.705
Min.: 1
Mult.: 1
: 2.000
4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 4 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIPWP 1.971In Stock
Cut Tape
Rp108.975
Rp83.107
Rp76.686
Rp69.531
Reel
Rp63.110
Min.: 1
Mult.: 1
: 2.000
3 V, 6 V 1.35 V, 2.7 V 78 dB HTSSOP-14 SMD/SMT - 40 C + 125 C TLV2474A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Micropower 1.6 V Precision Operat A A 926-LMP2234BMAE/NOPB 4.340In Stock
Cut Tape
Rp76.503
Rp57.973
Rp53.203
Rp48.067
Reel
Rp39.444
Min.: 1
Mult.: 1
: 2.500
4 Channel 130 kHz 48 mV/us 10 uV 20 fA 5.5 V 1.6 V 36 uA 30 mA 97 dB 60 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C LMP2234 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec 16Mhz RRIO 12V Op Amp A 926-LMP7707 A 926-LMP7707MFX/NOPB 1.467In Stock
Cut Tape
Rp65.312
Rp54.671
Rp51.552
Rp47.883
Rp46.415
Reel
Rp46.232
Min.: 1
Mult.: 1
: 1.000
1 Channel 15 MHz 5.9 V/us 37 uV 200 fA 12 V 2.7 V 715 uA 86 mA 130 dB 9 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C LMP7707 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Lo Cost Prec CMOS Op Amp Zero Drift A 59 A 595-OPA2330AIDRBR 700In Stock
Cut Tape
Rp70.265
Rp53.020
Rp48.617
Rp44.764
Reel
Rp37.242
Min.: 1
Mult.: 1
: 250
5.5 V 1.8 V 115 dB SON-8 SMD/SMT - 40 C + 125 C OPA2330 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Prec Micropwr A 595-TLC27L4CPW A 59 A 595-TLC27L4CPW 2.317In Stock
Cut Tape
Rp24.767
Rp18.052
Rp16.346
Rp14.475
Reel
Rp11.485
Min.: 1
Mult.: 1
: 2.000
4 Channel 110 kHz 50 mV/us 1.1 mV 700 fA 16 V 3 V 57 uA 30 mA 94 dB 70 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27L4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad LP Prec S-Sply 2.759In Stock
Cut Tape
Rp24.033
Rp17.410
Rp15.759
Rp13.943
Reel
Rp11.154
Min.: 1
Mult.: 1
: 2.000
4 Channel 525 kHz 620 mV/us 1.1 mV 700 fA 16 V 3 V 570 uA 30 mA 91 dB 32 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C TLC27M4 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 2.330In Stock
Cut Tape
Rp93.198
Rp70.265
Rp64.578
Rp58.340
Reel
Rp51.369
Min.: 1
Mult.: 1
: 2.500
4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Single 36-V precis i on rail-to-rail in A 595-OPA197IDGKT 2.074In Stock
Cut Tape
Rp34.857
Rp26.602
Rp24.400
Rp22.199
Reel
Rp20.548
Min.: 1
Mult.: 1
: 2.500
1 Channel 10 MHz 20 V/us 25 uV 5 pA 36 V 4.5 V 1 mA 65 mA 140 dB 5.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA197 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Precision CMOS Quad Micropower Operation A 926-LMC6064IM/NOPB 2.773In Stock
Cut Tape
Rp100.169
Rp76.319
Rp70.265
Rp63.844
Reel
Rp54.671
Min.: 1
Mult.: 1
: 2.500
4 Channel 100 kHz 35 mV/us 100 uV 10 fA 15.5 V 4.5 V 80 uA 26 mA 85 dB 83 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C LMC6064 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 23 MHz CMOS EMI Hard ened Op Amp A 595-L A 595-LMV881LEE/NOPB 1.372In Stock
Cut Tape
Rp46.048
Rp34.124
Rp31.188
Rp27.886
Reel
Rp24.400
Min.: 1
Mult.: 1
: 1.000
1 Channel 23 MHz 12 V/us 273 uV 100 fA 5.5 V 2.7 V 1.9 mA 70 mA 94 dB 9 nV/sqrt Hz USON-6 SMD/SMT No Shutdown - 40 C + 125 C LMV881 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers e-trim 20MHz High Pr ecision CMOS 1.988In Stock
Cut Tape
Rp48.800
Rp36.325
Rp33.206
Rp29.904
Reel
Rp25.317
Min.: 1
Mult.: 1
: 250
1 Channel 20 MHz 30 V/us 15 uV 85 pA 12 V 4 V 4.3 mA 40 mA 94 dB 6 nV/sqrt Hz VSSOP-8 SMD/SMT Shutdown - 40 C + 125 C OPA728 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LinCMOS Precision Du al Op Amp A 595-TLC A 595-TLC27L2BID 3.583In Stock
Cut Tape
Rp25.317
Rp18.529
Rp16.658
Rp14.750
Reel
Rp11.888
Min.: 1
Mult.: 1
: 2.500
2 Channel 110 kHz 30 mV/us 204 uV 600 fA 16 V 3 V 20 uA 30 mA 94 dB 68 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C TLC27L2B Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Mil Enhance Excal Hi Spd Lo-pwr Prec A 5 A 595-TLE2022AQDRG4Q1
1.959In Stock
Cut Tape
Rp221.803
Rp173.737
Rp161.628
Rp148.419
Reel
Rp128.055
Min.: 1
Mult.: 1
: 2.500
2 Channel 1.7 MHz 500 mV/us 100 uV 25 nA 40 V 4 V 170 uA 30 mA 102 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLE2022A Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Auto Cat 600uA/Ch In /Out Hi-Drive 3.525In Stock
Cut Tape
Rp117.965
Rp90.446
Rp83.658
Rp76.136
Reel
Rp65.679
Min.: 1
Mult.: 1
: 2.500
2 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 84 dB 15 nV/sqrt Hz SOIC-8 SMD/SMT Shutdown - 40 C + 125 C TLV2472A AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers 5.5-MHz 100-uV offs et 8-nV/vHz noise 4.547In Stock
Cut Tape
Rp16.695
Rp13.099
Rp12.200
Rp11.283
Reel
Rp10.457
Min.: 1
Mult.: 1
: 2.500
1 Channel 5.5 MHz 2 V/us 40 uV 300 fA 5.5 V 2.2 V 815 uA 30 mA 88 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV376 Reel, Cut Tape, MouseReel