SC70-5 Precision Amplifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Precision Amplifiers Single, 10MHz Op Amp, E Temp 317In Stock
Cut Tape
Rp21.831,74
Rp18.254,27
Reel
Rp16.511,40
Min.: 1
Mult.: 1
: 3.000
1 Channel 10 MHz 15 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 6.1 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology MCP60811UT-E/LTY
Microchip Technology Precision Amplifiers Single, 25MHz Op Amp, E Temp 602In Stock
Cut Tape
Rp26.968,62
Rp22.565,58
Reel
Rp20.364,06
Min.: 1
Mult.: 1
: 3.000
1 Channel 25 MHz 30 V/us 105 uV 420 pA 5.5 V 2.2 V 95 dB 4.7 nV/sqrt Hz SC70-5 SMD/SMT Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers Single Precision, Micro Power, RRIO, Operational Amplifier 3.000Factory Stock Available
Reel
Rp14.585,07
Rp14.126,42
Min.: 3.000
Mult.: 3.000
: 3.000
1 Channel 340 kHz 200 mV/us 2 uV 37 pA 5.5 V 1.8 V 22 uA 43.5 nV sqrt Hz SC70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel