Clock Buffer

Results: 28
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS 190In Stock
Min.: 1
Mult.: 1
Max.: 190

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK907 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS 301In Stock
Min.: 1
Mult.: 1
Max.: 301
: 250

1 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK905 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS 1.245In Stock
Min.: 1
Mult.: 1
Max.: 1.245

1 Output 202 ps LFCSP-16 7.5 GHz 2.97 V 3.3 V ADCLK914 - 40 C + 125 C
Analog Devices Clock Buffer 1:2 ECL 7 Gbpps CLOCK/DATA BUFFERS 1.471In Stock
Min.: 1
Mult.: 1
Max.: 1.471

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK925 - 40 C + 125 C
Analog Devices Clock Buffer 1.8V 6LVDS/12 CMOS Clock Fanout Buffer 585In Stock
1.470Expected 02/10/2026
Min.: 1
Mult.: 1
Max.: 2.055

6 Output 1.2 GHz 4.2 ns LFCSP-24 1.2 GHz 1.71 V 1.89 V ADCLK846 - 40 C + 85 C
Analog Devices Clock Buffer 1.8V 6LVDS/12 CMOS Clock Fanout Buffer 1.118In Stock
Min.: 1
Mult.: 1
Max.: 1.118

6 Output 1.2 GHz 4.2 ns LFCSP-24 1.2 GHz 1.71 V 1.89 V ADCLK846 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS 1.117In Stock
Min.: 1
Mult.: 1
Max.: 1.124

1 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK905 - 40 C + 125 C
Analog Devices Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS 113In Stock
250Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 363

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK925 - 40 C + 125 C
Analog Devices Clock Buffer 1:2 ECL, 7 Gbpps CLOCK/DATA BUFFERS 288In Stock
Min.: 1
Mult.: 1
Max.: 288

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK925 - 40 C + 125 C
Analog Devices Clock Buffer 1/4 high performance LVPECL Clock fanout 229In Stock
Min.: 1
Mult.: 1
Max.: 229

4 Output 7 GHz 130 ps LFCSP-16 2.375 V 3.63 V ADCLK944 - 40 C + 85 C
Analog Devices Clock Buffer 2:14 fanout buffer with SPI and dividers 84In Stock
500Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 551

14 Output 870 ps 6 GHz 3.135 V 3.465 V HMC7043 - 40 C + 85 C
Analog Devices Clock Buffer HMC744LC3TR 60In Stock
428Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 451

2 Output 120 ps Differential, Singe Ended LCC-16 14 GHz 3 V 3.6 V HMC744 - 40 C + 85 C
Analog Devices Clock Buffer 2:12/24 LVDS/CMOS Clock Fanout Buffer 47In Stock
Min.: 1
Mult.: 1
Max.: 77

12 Output 1.2 GHz 4.2 ns LFCSP-48 1.2 GHz 1.71 V 1.89 V ADCLK854 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS 66In Stock
Min.: 1
Mult.: 1
Max.: 66

1 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK905 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS 10In Stock
Min.: 1
Mult.: 1
Max.: 10

2 Output 6 GHz 125 ps LFCSP-16 2.375 V 3.63 V ADCLK907 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS 59In Stock
Min.: 1
Mult.: 1
Max.: 59

1 Output 202 ps LFCSP-16 7.5 GHz 2.97 V 3.3 V ADCLK914 - 40 C + 125 C
Analog Devices Clock Buffer 1:1 ECL, 3 Gbpps CLOCK/DATA BUFFERS 41In Stock
Min.: 1
Mult.: 1
Max.: 41

1 Output 202 ps LFCSP-16 7.5 GHz 2.97 V 3.3 V ADCLK914 - 40 C + 125 C
Analog Devices Clock Buffer 1/4 high performance LVPECL Clock fanout 111In Stock
3.000Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 3.131

4 Output 7 GHz 130 ps LFCSP-16 2.375 V 3.63 V ADCLK944 - 40 C + 85 C
Analog Devices Clock Buffer 1:1 ECL, 7 Gbpps CLOCK/DATA BUFFERS 131In Stock
Min.: 1
Mult.: 1
Max.: 131

4 Output 7 GHz 130 ps LFCSP-16 2.375 V 3.63 V ADCLK944 - 40 C + 85 C
Analog Devices Clock Buffer 2:14 fanout buffer with SPI and dividers 25In Stock
293Expected 09/06/2027
Min.: 1
Mult.: 1
Max.: 293

14 Output 870 ps 6 GHz 3.135 V 3.465 V HMC7043 - 40 C + 85 C
Analog Devices Clock Buffer 1:2 Fanout 13Gbps 9In Stock
Min.: 1
Mult.: 1
Max.: 9

2 Output 120 ps Differential, Singe Ended QFN-16 14 GHz - 3.6 V - 3 V HMC720 - 40 C + 85 C
Analog Devices Clock Buffer 1:2 Fanout 26GHz 1In Stock
Min.: 1
Mult.: 1
Max.: 1

2 Output 75 ps Differential, Singe Ended LCC-16 20 GHz - 3.6 V - 3 V HMC850 - 40 C + 85 C
Analog Devices Clock Buffer 8 output LVPECL

8 Output 4.8 GHz 245 ps LVPECL LFCSP-32 CML, CMOS, LVDS, LVPECL 2.97 V 3.63 V ADCLK948 - 40 C + 85 C
Analog Devices Clock Buffer 2:12 ECL Clock Fanout Buffer

12 Output 4.8 GHz 245 ps LFCSP-40 2.97 V 3.63 V ADCLK954 - 40 C + 85 C
Analog Devices Clock Buffer 6 LVPECL Output SiGe Clock Fanout Buffer

6 Output 4.8 GHz 220 ps LFCSP-24 2.97 V 3.63 V ADCLK946 - 40 C + 85 C