- 40 C Clock Buffer

Results: 1.203
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
SiTime Clock Buffer Non-Stocked
Min.: 1
Mult.: 1
: 1.000

5 Output 250 MHz, 700 MHz, 2100 MHz 2.5 ns, 897 ps, 931 ps, 944 ps HCSL, HI-Z, LVCMOS, LVDS, LVPECL QFN-32 HCSL, OSC, LVCMOS, LVDS, LVPECL, SSTL 2.1 GHz 2.375 V 3.45 V - 40 C + 85 C
SiTime Clock Buffer -40C to 85C, 32pin, 5050, 1.8V-3.3V, 1 inputs, 4 outputs Non-Stocked Lead-Time 8 Weeks

5 Output 250 MHz 2.7 ns, 897 ns, 931 ns, 944 ns HCSL, LVDS, LVPECL, LVCMOS QFN-32 2.1 GHz 2.375 V 3.45 V - 40 C + 85 C
SiTime Clock Buffer -40C to 85C, 8pin, 2020, 1.8V-3.3V, 1 inputs, 4 outputs Non-Stocked

4 Output 1.6 ns LVCMOS TSSOP-8 200 MHz 1.71 V 3.465 V - 40 C + 85 C