SMD/SMT Clock Buffer

Results: 1.466
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Outputs Max Output Freq Propagation Delay - Max Output Type Package/Case Input Type Maximum Input Frequency Supply Voltage - Min Supply Voltage - Max Series Minimum Operating Temperature Maximum Operating Temperature
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN2 BUFFER 105In Stock
Min.: 1
Mult.: 1

8 Output TSSOP-48 110 MHz 3.135 V 3.465 V 9DB803 0 C + 70 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 42In Stock
2.106Expected 01/03/2027
Min.: 1
Mult.: 1

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 42In Stock
2.000Expected 19/08/2026
Min.: 1
Mult.: 1
: 2.000

8 Output 0 ps TSSOP-48 166 MHz 3.135 V 3.465 V 9DB833 - 40 C + 85 C
Renesas Electronics Clock Buffer 8 OUTPUT PCIE GEN3 BUFFER 117In Stock
Min.: 1
Mult.: 1

8 Output 110 MHz 0 ps HCSL TSSOP-48 HCSL 166 MHz 3.135 V 3.465 V 9DB833 0 C + 70 C

Renesas Electronics Clock Buffer 9DBL0651C 6 O/P 3.3V PCIE ZDB, ZO=85 67In Stock
4.410On Order
Min.: 1
Mult.: 1

6 Output HCSL VFQFPN-40 125 MHz 3.135 V 3.465 V 9DBL0651 - 40 C + 85 C

Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 231In Stock
Min.: 1
Mult.: 1

4 Output 3.5 ns TSSOP-20 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 33In Stock
2.500On Order
Min.: 1
Mult.: 1
: 2.500

4 Output 3.5 ns VFQFPN-20 150 MHz 3 V 3.6 V 9DBL411 - 40 C + 85 C
Renesas Electronics Clock Buffer LOW POWER PCIE/QPI w /POWER DOWN FEATURE 2In Stock
Min.: 1
Mult.: 1
: 2.500

4 Output 150 MHz 3.5 ns LP-HCSL VFQFPN-20 Differential, LVCMOS 150 MHz 3 V 3.6 V 9DBL411 0 C + 70 C
Renesas Electronics Clock Buffer 2 O/P 1.5V PCIE 47mW GEN1-2-3 Ind 100ohm 8In Stock
Min.: 1
Mult.: 1

6 Output 0 ps LP-HCSL VFQFPN-40 HCSL 167 MHz 1.425 V 1.575 V 9DBU0641 - 40 C + 85 C

Renesas Electronics Clock Buffer 2 O/P 1.8V PCIE BUFFER 108In Stock
Min.: 1
Mult.: 1

2 Output 137.5 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIe BUFFER, 2 OUT GEN 1/2/3, LOW POWER 12In Stock
Min.: 1
Mult.: 1

2 Output 100 MHz 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0231 0 C + 70 C

Renesas Electronics Clock Buffer 1.8V 2 O/P PCIE GEN1-2-3 ZDB/BUFFER 52In Stock
Min.: 1
Mult.: 1

2 Output 0 ps VFQFPN-24 200 MHz 1.7 V 1.9 V 9DBV0241 - 40 C + 85 C
Renesas Electronics Clock Buffer 1.8V 4 O/P PCIE GEN1-2-3 ZDB/BUFFER 6In Stock
5.000Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.500

4 Output 0 ps VFQFPN-32 200 MHz 1.7 V 1.9 V 9DBV0441 - 40 C + 85 C
Renesas Electronics Clock Buffer PCIe BUFFER, 8 OUT GEN 1/2/3, LOW POWER 333In Stock
Min.: 1
Mult.: 1

8 Output 100 MHz 0 ps VFQFPN-48 200 MHz 1.7 V 1.9 V 9DBV0831 0 C + 70 C
Renesas Electronics Clock Buffer VERY LOW POWER PCIE GEN1-2-3 BUFFER 470In Stock
Min.: 1
Mult.: 1

8 Output 0 ps LP-HCSL VFQFPN-48 HCSL 200 MHz 1.7 V 1.9 V 9DBV0841 - 40 C + 85 C
Renesas Electronics Clock Buffer 2:4 3.3V PCIE CLOCK MUX, ZO=100OHMS 267In Stock
490Expected 17/01/2028
Min.: 1
Mult.: 1

4 Output 200 MHz 4.273 ns HCSL VFQFPN-24 HCSL 200 MHz 3.135 V 3.465 V 9DML04 - 40 C + 85 C

Renesas Electronics Clock Buffer PCIE BUFFER - Z TECH 362In Stock
Min.: 1
Mult.: 1

15 Output 400 MHz 4.5 ns MLF-64 400 MHz 3.135 V 3.465 V 9ZX21501 0 C + 70 C
Renesas Electronics Clock Buffer 9ZX21901D DB1900Z 127In Stock
Min.: 1
Mult.: 1

19 Output 3 ns HCSL 400 MHz 3.135 V 3.465 V 9ZX21901 0 C + 70 C

Renesas Electronics Clock Buffer HIGH PERF. ZDB - LOW POWER 17In Stock
Min.: 1
Mult.: 1

12 Output 4.5 ns VFQFPN-64 150 MHz 3.135 V 3.465 V 9ZXL1231 0 C + 70 C

Renesas Electronics Clock Buffer 9ZXL1251E DB1200ZL "LITE" 20In Stock
Min.: 1
Mult.: 1

12 Output 150 MHz 3 ns LP-HCSL VFQFPN-64 HCSL 400 MHz 3.135 V 3.465 V 9ZXL1251 - 40 C + 85 C

Renesas Electronics Clock Buffer 9ZXL1251E DB1200ZL "LITE" 16In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

12 Output 150 MHz 3 ns LP-HCSL VFQFPN-64 HCSL 400 MHz 3.135 V 3.465 V 9ZXL1251 - 40 C + 85 C
Renesas Electronics Clock Buffer 9ZXL1530D 15 O/P LOW-POWER DB1900Z DERIV. 90In Stock
Min.: 1
Mult.: 1

15 Output 0 ps Differential VFQFPN-64 Differential 400 MHz 3.135 V 3.465 V 9ZXL1530 - 40 C + 85 C
Renesas Electronics Clock Buffer HIGH PERF. ZDB 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

19 Output 4.5 ns MLF-72 150 MHz 3.135 V 3.465 V 9ZXL1930 0 C + 70 C
Renesas Electronics Clock Buffer 9ZXL1930D 19 O/P LOW-POW DB1900Z DERIV. W/85OHM ZO 1In Stock
Min.: 1
Mult.: 1

19 Output 150 MHz 0 ps LP-HCSL VFQFPN-72 HCSL 400 MHz 3.135 V 3.465 V 9ZXL1930 - 40 C + 85 C

Renesas Electronics Clock Buffer RC19020A072 DB2000Q FROM AP901T WITH SBI & LOS, T&R 14In Stock
Min.: 1
Mult.: 1

20 Output 1.8 ns 400 MHz 3 V 3.6 V RC19020 - 40 C + 105 C