MAX19777AZA+T

Analog Devices / Maxim Integrated
700-MAX19777AZA+T
MAX19777AZA+T

Mfr.:

Description:
Analog to Digital Converters - ADC 3Msps, Low-Power, Serial 12-Bit ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
MAX19777
SMD/SMT
WLP-8
12 bit
2 Channel
SPI
3 MS/s
Single-Ended
SAR
2.2 V to 3.3 V
2.2 V to 3.3 V
72.5 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices / Maxim Integrated
Development Kit: MAX19777EVSYS#
DNL - Differential Nonlinearity: 1.2 LSB
FPBW - Full Power Bandwidth: 40 MHz
Gain Error: 7 LSB
INL - Integral Nonlinearity: 3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 872 mW
Power Consumption: 6.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 83 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 83 dB
Type: Low Power ADC
Unit Weight: 593,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

MAX19777 12-Bit ADCs

Analog Devices Inc. MAX19777 12-Bit ADCs are high-speed, low power, and successive approximation Analog-to-Digital converters (ADC). These high-performance ADCs include a high dynamic range sample-and-hold and a high-speed serial interface. ADI MAX19777 ADCs offer a 3Msps conversion rate with no pipeline delay.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

In Stock: 3.939

Stock:
3.939 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3939
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp55.405 Rp55.405
Rp41.645 Rp416.450
Rp37.609 Rp940.225
Rp34.307 Rp3.430.700
Rp32.472 Rp8.118.000
Rp31.739 Rp15.869.500
Rp30.271 Rp30.271.000
Full Reel (Order in multiples of 2500)
Rp28.069 Rp70.172.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.