Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 74.359
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Silicon Labs RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO 260.520In Stock
Cut Tape
Rp86.960,04
Rp86.226,20
Rp85.492,36
Rp77.787,04
Rp73.934,38
Reel
Rp73.934,38
Min.: 1
Mult.: 1
: 2.500
RF System on a Chip - SoC SMD/SMT QFN-32 ARM Cortex M33 32 bit 40 MHz 1 MB 96 kB 20 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU PSoC 4 L-Series 128 kb Flash 2.559In Stock
Rp213.914,36
Rp167.498,98
Rp148.786,06
Rp142.915,34
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFN-68 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 57 I/O - 40 C + 85 C Tray
Silicon Labs RF System on a Chip - SoC FG28, Sub-GHz +20, 2.4 GHz +10, 1024kB Flash, 256kB RAM, +20 dBm, Secure Vault-Mid, QFN68 613In Stock
Rp207.493,26
Rp161.995,18
Rp150.620,66
Rp138.145,38
Min.: 1
Mult.: 1
RF System on a Chip - SoC SMD/SMT QFN-68 ARM Cortex M33 32 bit 78 MHz 1 MB 256 kB 12 bit, 16 bit 49 I/O - 40 C + 85 C Tray
VORAGO ARM Microcontrollers - MCU VA41630 - ARM Cortex M4 MCU - HARDSIL Rad. Hardened, 256KB NVM - 176 PQFP
This product may require additional documentation to export from the United States.
30In Stock
Rp140.562.465,50
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT PQFP-176 ARM Cortex M4 32 bit 100 MHz 256 kB 64 kB 12 bit 104 I/O - 55 C + 125 C Tray
4D Systems Processors - Application Specialised Embedded Graphics Controller 205In Stock
Rp247.671,00
Rp216.849,72
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT QFN-28 14 KB - 40 C + 85 C Bulk
Intel CPU - Central Processing Units Intel Xeon w9-3495X Processor (105M Cach 2In Stock
Rp180.537.665,66
Min.: 1
Mult.: 1
CPU - Central Processing Units FCLGA-4677 Intel Xeon w9-3495X 1.9 GHz 105 MB Tray
Intel CPU - Central Processing Units Intel Core 9 processor 273PQE (36M Cache, up to 5.90 GHz) FC-LGA16A, Tray 57In Stock
Rp16.810.806,72
Min.: 1
Mult.: 1
CPU - Central Processing Units FC-LGA-16A Intel i9 36 MB Tray
Intel CPU - Central Processing Units Intel Core Ultra 5 processor 135H (18M Cache, up to 4.60 GHz) FCBGA18X, Tray 38In Stock
Rp10.230.096,52
Rp8.939.088,50
Min.: 1
Mult.: 1
CPU - Central Processing Units FCBGA-2049 Intel Core Ultra 5 64 bit 4.6 GHz 18 MB Tray
Microchip Technology FPGA - Field Programmable Gate Array SXA FPGA, 108K System Gates 58In Stock
Rp9.866.845,72
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-256 203 I/O - 40 C + 85 C Tray
Silicon Labs ARM Microcontrollers - MCU Leopard Gecko MCU IC 256KB 5.787In Stock
Cut Tape
Rp216.666,26
Rp169.700,50
Rp157.959,06
Rp144.933,40
Reel
Rp132.091,20
Min.: 1
Mult.: 1
: 1.000
ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M3 32 bit 48 MHz 256 kB 32 kB 12 bit 53 I/O - 40 C + 85 C Reel, Cut Tape
Intel CPU - Central Processing Units Intel Core i9 processor 14900K (36M Cache, up to 6.00 GHz) FC-LGA16A, Tray 48In Stock
Rp16.810.806,72
Min.: 1
Mult.: 1
CPU - Central Processing Units FCLGA-1700 Intel Core 64 bit 6 GHz 36 MB Tray
NXP Semiconductors MIMX9302DVVXDAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 674In Stock
Rp424.893,36
Rp343.253,66
Rp329.127,24
Rp290.050,26
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
NXP Semiconductors MIMX9331XVVXMAC
NXP Semiconductors Microprocessors - MPU i.MX93 BGA11 292In Stock
Rp467.089,16
Rp365.452,32
Rp348.940,92
Rp317.018,88
Min.: 1
Mult.: 1
Microprocessors - MPU Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP 64, 1MFlash,Tray, USB,CAN, Extended Temp 58In Stock
Rp126.403,94
Rp115.946,72
Rp104.939,12
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-64 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 51 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM4, TQFP100, 1MFlash,Tray, USB,CAN ,Extended Temp 114In Stock
Rp144.199,56
Rp132.274,66
Rp119.799,38
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-100 ARM Cortex M4F 32 bit 100 MHz 1 MB 256 kB 12 bit 81 I/O - 40 C + 125 C AEC-Q100 Tray
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 1x OpAmp, Low-Power Analog 644In Stock
Rp22.749,04
Rp20.914,44
Rp18.896,38
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT SOIC-28 RISC 8 bit/16 bit 32 MHz 14 kB 1 kB 12 bit 18 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 511In Stock
Rp29.170,14
Rp26.785,16
Rp24.216,72
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT QFN-40 8 bit 32 MHz 7 kB 512 B 12 bit 36 I/O - 40 C + 125 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 511In Stock
Rp30.821,28
Rp28.252,84
Rp25.684,40
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 12b Differential ADCC, 4x OpAmp, Low-Power Analog 240In Stock
Rp60.541,80
Rp55.404,92
Rp50.268,04
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT PDIP-40 PIC 8 bit 64 MHz 14 kB 1 kB 10 bit 36 I/O - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4KB RAM, 256B EE, 10bit ADC2, DAC, PWM, CWG, HLT, WWDT, SCAN/CRC, 486In Stock
Rp32.288,96
Rp29.353,60
Rp26.601,70
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT QFN-40 PIC18 8 bit 64 MHz 64 kB 3.53 kB 10 bit 36 I/O - 40 C + 125 C AEC-Q100 Tube
NXP Semiconductors ARM Microcontrollers - MCU S32M2 MC IS, CM4, 80MHz, 256K Flash, LIN 25In Stock
Cut Tape
Rp306.745,12
Rp232.994,20
Rp223.454,28
Rp196.852,58
Reel
Rp184.010,38
Min.: 1
Mult.: 1
: 1.500
ARM Microcontrollers - MCU SMD/SMT LQFP-64 Arm cortex M4 32 bit 80 MHz 256 kB 32 kB 12 bit - 40 C + 125 C Reel, Cut Tape
STMicroelectronics ARM Microcontrollers - MCU High performance Arm Cortex-M55 MCU 800MHz 4.2MB SRAM Neural-ART accelerator 600 GOPS NeoChrom GPU JPEG Codec H-264 enc 53In Stock
Rp376.459,92
Rp298.305,96
Rp282.895,32
Rp257.394,38
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU Tray
Microchip Technology ARM Microcontrollers - MCU 5V Cortex M0+, 128KB Flash, 32Pin, VQFN, CAN-FD, 125C Temp 484In Stock
980Expected 18/12/2026
Rp17.795,62
Rp17.648,85
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VQFN-32 ARM Cortex M0+ 32 bit 48 MHz 128 kB 16 kB 12 bit 26 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU CM23, ULP, Touch, 256K Flash, 64 Pin QFN, 125C Temp 260In Stock
Rp82.740,46
Rp75.952,44
Rp68.797,50
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VQFN-64 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 48 I/O - 40 C + 125 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortex MO+ w/16K flash and 2K SRAM for cost sensitive applications 969In Stock
Rp11.924,90
Rp11.778,13
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0+ 32 bit 32 MHz 16 kB 2 kB 12 bit 26 I/O - 40 C + 125 C Tray