Embedded Processors & Controllers

 Embedded Processors & Controllers
Embedded Processors & Embedded Controllers are available at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many embedded processor & embedded controller manufacturers including Infineon, Microchip, NXP, Renesas, Silicon Labs, STMicroelectronics, Texas Instruments & many more. Please view our large selection of embedded processors & embedded controllers below.
Results: 74.381
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Cache Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Digital Signal Processors & Controllers - DSP, DSC Low power C55x fixed point DSP- up to 10 2.913In Stock
Rp154.656,78
Rp119.982,84
Rp111.360,22
Rp89.345,02
Min.: 1
Mult.: 1
DSP - Digital Signal Processors & Controllers SMD/SMT BGA-144 C55x 100 MHz 64 kB 320 kB - 40 C + 85 C Tray
Intel CPU - Central Processing Units 8th Gen Intel Core i3-8100T Processor (4 Cores, 3.1 GHz, 6MB Cache, 35W, Tray) 158In Stock
Rp3.674.520,34
Rp3.164.318,08
Rp2.975.354,28
Min.: 1
Mult.: 1
CPU - Central Processing Units FCLGA-1151 Intel Core i3-8100T 64 bit 3.1 GHz 6 MB + 82 C Tray
Intel CPU - Central Processing Units SvrWS XP Cascade Lake-SP 20C 6230N 2.3G 27.5M 125W 9In Stock
Rp47.651.533,48
Min.: 1
Mult.: 1
CPU - Central Processing Units FCLGA-3647 Intel Xeon 64 bit 2.3 GHz 27.5 MB Tray
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 10.485In Stock
Cut Tape
Rp97.600,72
Rp74.484,76
Rp65.128,30
Rp62.192,94
Reel
Rp51.735,72
Min.: 1
Mult.: 1
: 2.500
ARM Microcontrollers - MCU SMD/SMT VQFN-48 ARM Cortex M0 32 bit 40 MHz 64 kB 4 kB 8 bit, 10 bit 10 I/O - 40 C + 150 C AEC-Q100 Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED POWER 5.054In Stock
Cut Tape
Rp130.256,60
Rp100.352,62
Rp88.244,26
Rp84.575,06
Reel
Rp69.164,42
Min.: 1
Mult.: 1
: 2.500
ARM Microcontrollers - MCU SMD/SMT VQFN-48-29 - 40 C + 175 C AEC-Q100 Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC55S66JEV98 4.916In Stock
Rp185.294,60
Rp143.649,18
Rp131.357,36
Rp119.065,54
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT VFBGA-98 ARM Cortex M33 32 bit 150 MHz 256 kB 144 kB 16 bit 64 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9.266In Stock
Rp218.317,40
Rp174.287,00
Rp163.095,94
Rp149.703,36
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT MAPBGA-196 ARM Cortex M7 32 bit 600 MHz 0 B 512 kB 2 x 12 bit 127 I/O 0 C + 95 C Tray
NXP Semiconductors 8-bit Microcontrollers - MCU S08DZ 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 48 2.394In Stock
Rp301.241,32
Rp282.895,32
Rp280.326,88
Rp266.934,30
Min.: 1
Mult.: 1
8-bit Microcontrollers - MCU SMD/SMT LQFP-48 S08 8 bit 40 MHz 60 kB 4 kB 12 bit 40 I/O - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12D 16-bit MCU, HCS12 core, 64KB Flash, QFP 112 521In Stock
Rp809.608,98
Rp661.189,84
Rp601.932,26
Rp583.402,80
Min.: 1
Mult.: 1
16-bit Microcontrollers - MCU SMD/SMT LQFP-112 HCS12 16 bit 25 MHz 64 kB 4 kB 2 x 10 bit 91 I/O - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU S12DG 16-bit MCU, HCS12 core, 128KB Flash, QFP 80 494In Stock
Rp991.601,30
Rp820.249,66
Rp804.472,10
Rp768.330,48
Min.: 1
Mult.: 1
16-bit Microcontrollers - MCU SMD/SMT PQFP-80 HCS12 16 bit 50 MHz 128 kB 8 kB 2 x 10 bit 59 I/O - 40 C + 105 C Tray
NXP Semiconductors Microprocessors - MPU MCF5208 MINIME 196MAPBGA 856In Stock
Rp709.623,28
Rp592.759,26
Rp547.811,56
Rp515.706,06
Min.: 1
Mult.: 1
Microprocessors - MPU SMD/SMT MAPBGA-196 ColdFire V2 32 bit 166.67 MHz 8 kB 8 kB 16 kB 50 I/O - 40 C + 85 C Tray
NXP Semiconductors Processors - Application Specialised i.MX 6 series 32-bit MPU, ARM Cortex-A9 core, 1GHz, MAPBGA 624 391In Stock
Rp918.951,14
Rp756.038,66
Rp700.083,36
Rp673.481,66
Min.: 1
Mult.: 1
Processors - Application Specialized SMD/SMT MAPBGA-625 ARM Cortex A9 32 bit 1 GHz 32 kB 32 kB 16 kB, 128 kB 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU K20_1MB 1.313In Stock
Rp322.155,76
Rp251.340,20
Rp232.810,74
Rp217.950,48
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 128 kB 16 bit 66 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis K 32-bit MCU 3.609In Stock
Rp555.516,88
Rp448.559,70
Rp401.960,86
Rp389.302,12
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-144 ARM Cortex M4 32 bit 180 MHz 2 MB 256 kB 16 bit 100 I/O - 40 C + 105 C Tray

NXP Semiconductors ARM Microcontrollers - MCU Cortex M0+16K flash 7.007In Stock
Rp70.081,72
Rp52.836,48
Rp45.865,00
Rp43.846,94
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFN-32 ARM Cortex M0+ 32 bit 48 MHz 16 kB 2 kB 12 bit 28 I/O - 40 C + 105 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice Certus -NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 336In Stock
Rp1.342.009,90
Rp1.168.640,20
Rp1.081.496,70
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT caBGA-196 150 I/O 0 C + 85 C Tray
Lattice FPGA - Field Programmable Gate Array Lattice CrossLink -NX Embedded Vision Bridging & Processing FPGA with 2.5G MIPI D-PHY 183In Stock
Rp2.026.315,70
Rp1.763.967,90
Rp1.633.711,30
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT CSBGA-289 180 I/O 0 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RH850/F1K-PREMIUM 3.871In Stock
Rp327.292,64
Rp266.934,30
Rp226.573,10
Rp221.986,60
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT LQFP-176 G3KH 32 bit 120 MHz 2 MB 192 kB 10 bit, 12 bit 150 I/O - 40 C + 105 C AEC-Q100 Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX110 128K/16K QFP48 25.510In Stock
Rp52.102,64
Rp38.893,52
Rp33.573,18
Rp31.922,04
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT LFQFP-48 RX 32 bit 32 MHz 128 kB 16 kB 12 bit 34 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX111 512K/64K QFP64 85.036In Stock
Rp104.755,66
Rp80.172,02
Rp70.265,18
Rp65.311,76
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RX 32 bit 32 MHz 512 kB 64 kB 12 bit 46 I/O - 40 C + 85 C Tray
Renesas Electronics 32-bit Microcontrollers - MCU 32BIT MCU RX231 256K/32K QFP64 37.057In Stock
Rp106.957,18
Rp81.823,16
Rp71.732,86
Rp66.779,44
Min.: 1
Mult.: 1
32-bit Microcontrollers - MCU SMD/SMT LFQFP-64 RXv2 32 bit 54 MHz 256 kB 32 kB 12 bit 43 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU MCU RA2L1 ARM CM23 48MHz 256K/32K QFP48 10.248In Stock
Rp70.265,18
Rp53.019,94
Rp45.865,00
Rp43.846,94
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT QFP-48 ARM Cortex M23 32 bit 48 MHz 256 kB 32 kB 12 bit 37 I/O - 40 C + 85 C Tray
Renesas Electronics ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S5D3 256K 100QFP 3.814In Stock
Rp243.818,34
Rp191.532,24
Rp165.114,00
Rp163.279,40
Min.: 1
Mult.: 1
ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M4 32 bit 120 MHz 512 kB 256 kB 12 bit 76 I/O - 40 C + 105 C Tray
Altera FPGA - Field Programmable Gate Array 124In Stock
Rp3.737.630,58
Min.: 1
Mult.: 1
FPGA - Field Programmable Gate Array SMD/SMT FBGA-484 324 I/O 0 C + 85 C Tray
Altera CPLD - Complex Programmable Logic Devices 130In Stock
Rp2.793.178,50
Rp2.679.249,84
Min.: 1
Mult.: 1
CPLD - Complex Programmable Logic Devices SMD/SMT FBGA-256 212 I/O 0 C + 70 C Tray