Texas Instruments Embedded Processors & Controllers

Results: 5.173
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments ARM Microcontrollers - MCU Automotive dual-core Arm Cortex-R5F MCU 980In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT NFBGA-225 ARM Cortex R5F, C66x 32 bit 400 MHz, 550 MHz 3.56 MB 5 MB - 40 C + 140 C
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex M4F 64 bit 400 MHz 32 kB 32 kB 64 kB 170 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 900In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53 64 bit 1.4 GHz 32 kB 32 kB 64 kB 170 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53, ARM Cortex M4F 64 bit 400 MHz, 1.4 GHz 32 kB 32 kB 4 GB, 8 GB 170 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Internet of Things ( IoT) and gateway So 908In Stock
Min.: 1
Mult.: 1
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53, ARM Cortex M4F 64 bit 400 MHz, 1.4 GHz 32 kB 32 kB 4 GB, 8 GB 170 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 998In Stock
Min.: 1
Mult.: 1
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53, ARM Cortex M4F 64 bit 400 MHz, 1.4 GHz 32 kB 32 kB 4 GB, 8 GB 170 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 998In Stock
Min.: 1
Mult.: 1
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53, ARM Cortex M4F 64 bit 400 MHz, 1.4 GHz 32 kB 32 kB 4 GB, 8 GB 170 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Human-machine-intera ction SoC with Arm 977In Stock
Min.: 1
Mult.: 1
: 1.000

Microprocessors - MPU SMD/SMT FCCSP-425 ARM Cortex A53, ARM Cortex M4F 64 bit 400 MHz, 1.4 GHz 32 kB 32 kB 4 GB, 8 GB 170 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Automotive 1 TOPS vi sion SoC with RGB-I 500In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F 64 bit 800 MHz, 1.4 GHz 32 kB 32 kB 64 kB, 512 kB - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU 2 TOPS vision SoC wi th RGB-IR ISP for 1 368In Stock
Min.: 1
Mult.: 1
: 500

Microprocessors - MPU SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F, C7x 64 bit 800 MHz, 1.4 GHz 32 kB 512 kB 168 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU General Purpose SoC with dual core 64-bi 250In Stock
Min.: 1
Mult.: 1
: 250

Microprocessors - MPU SMD/SMT FCBGA-770 ARM Cortex A72 64 bit 2 GHz 48 kB 32 kB 512 kB 155 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments RF Microcontrollers - MCU Sub-1 GHz system-in- package (SIP) modul 1.693In Stock
Min.: 1
Mult.: 1
: 2.000

RF Microcontrollers - MCU SMD/SMT QFM-48 ARM Cortex M4F 48 MHz 352 kB 8 kB, 80 kB 12 bit 30 I/O - 40 C + 105 C Reel, Cut Tape, MouseReel
Texas Instruments Microprocessors - MPU Dual Arm Cortex-A72 quad Cortex-R5F 4- 489In Stock
Min.: 1
Mult.: 1

Microprocessors - MPU SMD/SMT FCBGA-433 ARM Cortex A72, ARM Cortex R5F 64 bit 1 GHz, 2 GHz 32 kB, 48 kB 32 kB, 32 kB 512 kB, 1 MB 141 I/O - 40 C + 125 C
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 1.142In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-256 C28x 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 163 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 2.596In Stock
4.000Expected 08/02/2027
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-169 C28x, CLA 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 98 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 2x C28x+CLA CPU Lock 1.113In Stock
Min.: 1
Mult.: 1
: 1.000

32-bit Microcontrollers - MCU SMD/SMT NFBGA-256 C28x, CLA 32 bit 200 MHz 1.28 MB 248 kB 12 bit, 16 bit 163 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments RF System on a Chip - SoC Single-chip 76-GHz t o 81-GHz industrial 901In Stock
Min.: 1
Mult.: 1
: 1.000

RF System on a Chip - SoC SMD/SMT FCBGA-180 ARM Cortex R4F 200 MHz 2 MB 12 bit 47 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz Ar m M0+ MCU 128KB Fla 10.000In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 80 MHz 128 kB 32 kB 12 bit 24 I/O - 40 C + 125 C
Texas Instruments ARM Microcontrollers - MCU 32-MHz Arm Cortex - M0+ MCU with 32-KB f 4.315In Stock
Min.: 1
Mult.: 1
: 5.000

ARM Microcontrollers - MCU SMD/SMT VSSOP-28 ARM Cortex M0+ 32 bit 32 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments ARM Microcontrollers - MCU Up to 400MHz dual-co re Arm Cortex-R5F-b 15In Stock
2.000Expected 20/08/2027
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT NFBGA-324 ARM Cortex R5F 32 bit 500 MHz 512 kB 1.5 MB 12 bit 141 I/O - 40 C + 150 C Reel, Cut Tape, MouseReel
Texas Instruments 32-bit Microcontrollers - MCU C2000 32-bit MCU 120 -MHz 128-KB flash F 250In Stock
Min.: 1
Mult.: 1

32-bit Microcontrollers - MCU SMD/SMT LQFP-48 DSP 32 bit 120 MHz 128 kB 69 kB 12 bit 14 I/O - 40 C + 125 C Tray
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.390In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT SOT-23-8 ARM Cortex M0+ 32 bit 24 MHz 8 kB 1 kB 12 bit 6 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 2.314In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT SOT-23-8 ARM Cortex M0+ 32 bit 24 MHz 16 kB 1 kB 12 bit 6 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 24MHz Arm Cortex-M0+ MCU with 1.666In Stock
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

ARM Microcontrollers - MCU SMD/SMT WSON-8 ARM Cortex M0+ 32 bit 24 MHz 16 kB 1 kB 12 bit 6 I/O - 40 C + 125 C Reel, Cut Tape
Texas Instruments ARM Microcontrollers - MCU Automotive 80MHz ARM Cortex-M0+ MCU with 56In Stock
3.000On Order
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU LQFP-64 ARM Cortex M0+ 32 bit 80 MHz 512 kB 128 KB 12 bit 60 I/O - 40 C + 125 C Reel, Cut Tape, MouseReel