ARM Cortex M0 Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 1.103
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies ARM Microcontrollers - MCU PSoC4 470In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Microcontrollers - MCU SMD/SMT TQFP-48 ARM Cortex M0 32 bit 48 MHz 256 kB 8 kB 12 bit 38 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC1111FHN33/102 2.907In Stock
Min.: 1
Mult.: 1
: 4.000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 8 kB 2 kB 10 bit 42 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 742In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 16 kB 4 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 1.974In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 56 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, HVQFN32 package 910In Stock
4.000Expected 12/11/2026
Min.: 1
Mult.: 1
: 4.000

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU 80kB flash, 8kB SRAM, LQFP64 package 905In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 64 kB 8 kB 10 bit 55 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP64 package 2.459In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 45 MHz 128 kB 8 kB 10 bit 55 I/O - 40 C + 85 C Tray
Nordic Semiconductor RF System on a Chip - SoC QFN48pkt 256kB Flash 32kB RAM XLR3 2.505In Stock
3.000Expected 18/09/2026
Min.: 1
Mult.: 1
: 3.000

RF System on a Chip - SoC SMD/SMT QFN-48 ARM Cortex M0 256 kB - 25 C + 75 C Reel, Cut Tape, MouseReel
WIZnet ARM Microcontrollers - MCU TCP/IP MAC 128KB Flash 16KB SRAM 1.664In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 53 I/O - 40 C + 85 C Tray
WIZnet ARM Microcontrollers - MCU W7500P + WIZ750SR Firmware + MAC Add 2.330In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 34 I/O 0 C + 70 C
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 54In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD 500In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 64 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU Low Power Cortex M0 with 128K Flash & 16K SRAM, 4 UART, 3 SPI, 2 I2C, LCD 4x31/6x29, 7 12bitADC 250In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-64 ARM Cortex M0 32 bit 42 MHz 128 kB 16 kB 12 bit 51 I/O - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 259In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT TQFP-32 ARM Cortex M0 32 bit 48 MHz 256 kB 32 kB 12 bit 26 I/O - 40 C + 85 C Tray
Infineon Technologies ARM Microcontrollers - MCU 8KB Flash 2KB SRAM PSoC 4 85In Stock
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT SOIC-8 ARM Cortex M0 32 bit 16 MHz 8 kB 2 kB No ADC 5 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies ARM Microcontrollers - MCU 16KB Flash 2KB SRAM PSoC 4 572In Stock
2.500Expected 15/10/2026
Min.: 1
Mult.: 1
: 2.500

ARM Microcontrollers - MCU SMD/SMT UFQFN-16 ARM Cortex M0 32 bit 16 MHz 16 kB 2 kB No ADC 12 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies ARM Microcontrollers - MCU ARM Microcontrollers MCU 16KB Flash 4KB 1.367In Stock
Min.: 1
Mult.: 1
: 1.500

ARM Microcontrollers - MCU SMD/SMT LQFP-44 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 36 I/O - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU 32KB Flash 4KB SRAM PSoC 4 483In Stock
Min.: 1
Mult.: 1
: 1.000

ARM Microcontrollers - MCU SMD/SMT SSOP-24 ARM Cortex M0 32 bit 24 MHz 32 kB 4 kB 12 bit 24 I/O - 40 C + 85 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU PSOC4 78In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT UFQFN-40 ARM Cortex M0 32 bit 48 MHz 4 kB 12 bit 34 I/O - 40 C + 105 C Tray

Infineon Technologies ARM Microcontrollers - MCU PSOC4 5In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT QFN-68 ARM Cortex M0 32 bit 48 MHz 128 kB 16 kB 12 bit 55 I/O - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 60In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 24 kB 8 kB 10 bit 42 I/O - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 340In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 32 kB 8 kB 10 bit 42 I/O - 40 C + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU High Performance NFC controller, supporting all NFC Forum modes, with Integrated Firmware and NCI interface 50In Stock
Min.: 1
Mult.: 1

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 80 kB 12 kB - 40 C + 85 C Tray
NXP Semiconductors RF Microcontrollers - MCU NFC Cortex-M0 microcontroller with 160 kB Flash, ISO/IEC 7816-3&4 UART and contact interface 218In Stock
Min.: 1
Mult.: 1
: 1.000

RF Microcontrollers - MCU SMD/SMT HVQFN-64 ARM Cortex M0 32 bit 20 MHz 160 kB 12 kB - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 61In Stock
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT HVQFN-33 ARM Cortex M0 32 bit 50 MHz 96 kB 10 kB 10 bit 28 I/O - 40 C + 85 C Tray