ARM Cortex M0 Core Embedded Processors & Controllers

Types of Embedded Processors & Controllers

Change category view
Results: 1.102
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Mounting Style Package/Case Core Data Bus Width Maximum Clock Frequency Program Memory Size Data RAM Size ADC Resolution Number of I/Os Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Nuvoton ARM Microcontrollers - MCU 32-bit M0+128KAP+16kRAM+6UART+SPI+I2C+LIN+2CAN+USB+PWM+ADC Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

ARM Microcontrollers - MCU SMD/SMT LQFP-100 ARM Cortex M0 32 bit 72 MHz 16 kB 12 bit 79 I/O - 40 C + 105 C Tray
STMicroelectronics RF Microcontrollers - MCU Bluetooth Low Energy Network Processor supporting Bluetooth 4.2 core specificati Non-Stocked Lead-Time 30 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

RF Microcontrollers - MCU SMD/SMT WLCSP-34 ARM Cortex M0 32 bit 32 MHz 64 kB 12 kB - 40 C + 85 C Reel
Silicon Labs RF Microcontrollers - MCU 64 kB M0+, USB, +13 dBm EZRadioPRO, QFN48 wireless MCU Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

RF Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0 32 bit 25 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 85 C Reel
Silicon Labs RF Microcontrollers - MCU 64 kB M0+, USB, +13 dBm EZRadioPRO, QFN48 wireless MCU Non-Stocked
Min.: 416
Mult.: 416

RF Microcontrollers - MCU SMD/SMT QFN-48 ARM Cortex M0 32 bit 25 MHz 64 kB 8 kB 12 bit 25 I/O - 40 C + 85 C Tray
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with integrated ARM Cortex M0, PMU, memories and peripherals ? 12 GPIOsin WL-CSP34 and 0.4mm ball pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 1
Mult.: 1
: 5.000

RF System on a Chip - SoC SMD/SMT WLCSP-34 ARM Cortex M0 32 bit 16 MHz 32 kB, 84 kB 42 kB 10 bit 14 I/O - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC optimized for A4WP and HCI applications 24 GPIOs in QFN40 and 0.4mm pin pitch package Non-Stocked Lead-Time 36 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

RF System on a Chip - SoC SMD/SMT QFN-40 ARM Cortex M0 32 bit 16 MHz 32 kB 42 kB 10 bit 24 I/O - 40 C + 85 C Reel
Renesas / Dialog RF System on a Chip - SoC Bluetooth Low Energy 4.2 SoC with Flexpower ARM Cortex M0, crypto, PMU, memories and peripherals - 37 GPIOs in AQFN60 package and 0.55mm pin pitch Non-Stocked Lead-Time 36 Weeks
Min.: 4.000
Mult.: 4.000
: 4.000

RF System on a Chip - SoC SMD/SMT AQFN-60 ARM Cortex M0 32 bit 96 MHz 64 kB 128 kB 10 bit 37 I/O Reel
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 8KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 40 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051x series with the speed up to 50MHz, 16KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. Non-Stocked Lead-Time 42 Weeks
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 4 kB 12 bit 24 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 4K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 4 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 74
Mult.: 74

ARM Microcontrollers - MCU SMD/SMT TSSOP-20 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 17 I/O - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 8K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 8 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40-+105 degree Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 30 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU 16K flash+2K SRAM+UART+SPI+I2C+PWN+ADC+ISP ICP -40 +105 degree Non-Stocked
Min.: 490
Mult.: 490

ARM Microcontrollers - MCU SMD/SMT QFN-33 ARM Cortex M0 32 bit 24 MHz 16 kB 2 kB 12 bit 29 I/O - 40 C + 105 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro Cortex M0 with 32K Flash & 4K SRAM, 2 UART, 1 SPI/SSI, 2 I2C, 1 I2S, 1 Comp., 4 PWM Non-Stocked
Min.: 250
Mult.: 250

ARM Microcontrollers - MCU SMD/SMT LQFP-48 ARM Cortex M0 32 bit 50 MHz 36 kB 4 kB 12 bit 37 I/O - 40 C + 85 C Tray